Subtotal (1 unit)*
€124.94
(exc. VAT)
€153.68
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €124.94 |
*price indicative
- RS Stock No.:
- 221-6204
- Mfr. Part No.:
- LG-6
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | File | |
| Number of Pieces | 6 | |
| Handle Included | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type File | ||
Number of Pieces 6 | ||
Handle Included Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM Geneva 6 File Case Less fine than the needle file, the Geneva file is recommended for all mechanical work requiring small files without fineness of size. Details is flat, half-round, triangular, square, round and pointed flat. Its weight is 180 g.
It is less fine
Related links
- SAM Engineers File Handle Included
- SAM 200 mm Engineers File, Triangular Handle Included
- SAM 260 mm, Triangular Handle Included
- SAM 225 mm, Flat Handle Included
- SAM 375 mm Flat Handle Included
- SAM 325 mm Half Round Handle Included
- SAM 250 mm Engineers File, Square Handle Included
- SAM 413 mm File Handle Handle Included
