Finder 7F Series Filter Fan, 230 V ac, AC Operation, 500m³/h Filtered, IP54, 320 x 320mm
- RS Stock No.:
- 184-9912
- Mfr. Part No.:
- 7F.50.8.230.5500
- Manufacturer:
- Finder
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-9912
- Mfr. Part No.:
- 7F.50.8.230.5500
- Manufacturer:
- Finder
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Finder | |
Noise Level | 65dB(A) | |
Filtered Air Flow | 500m³/h | |
Input Current | 400mA | |
Input Power Rating | 70W | |
AC or DC Operation | AC | |
Face Dimensions | 320 x 320mm | |
Installation Depth | 145mm | |
Supply Voltage | 230 V ac | |
Face Height | 320mm | |
Face Width | 320mm | |
IP Rating | IP54 | |
Termination Type | Wire | |
Series | 7F | |
Special Features | Very Low Acoustic Noise, Minimal Depth within Enclosure | |
Bearing Type | Ball | |
Select all | ||
---|---|---|
Brand Finder | ||
Noise Level 65dB(A) | ||
Filtered Air Flow 500m³/h | ||
Input Current 400mA | ||
Input Power Rating 70W | ||
AC or DC Operation AC | ||
Face Dimensions 320 x 320mm | ||
Installation Depth 145mm | ||
Supply Voltage 230 V ac | ||
Face Height 320mm | ||
Face Width 320mm | ||
IP Rating IP54 | ||
Termination Type Wire | ||
Series 7F | ||
Special Features Very Low Acoustic Noise, Minimal Depth within Enclosure | ||
Bearing Type Ball | ||
Related links
- Finder 7F Series Filter Fan AC Operation IP54, 320 x 320mm
- Finder 7F Series Filter Fan AC Operation IP54, 155 x 155mm
- Finder 7F Series Filter Fan AC Operation IP54, 120 x 120mm
- Finder 7F Series Filter Fan AC Operation IP54, 209 x 209mm
- Finder 7F Series Filter Fan AC Operation IP54, 209 x 209mm
- Finder 7F Series Filter Fan AC Operation IP54, 155 x 155mm
- Finder 7F Series Filter Fan AC Operation IP54, 120 x 120mm
- Finder 7F Series Filter Fan DC Operation IP54, 209 x 209mm