Rittal SK Series Filter Fan, 24V dc, 160 m³/h Filtered

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€230.63

(exc. VAT)

€283.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€230.63-
5 - 9€224.172%
10 +€218.175%

*price indicative

RS Stock No.:
223-9920
Mfr. Part No.:
3108024
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Filter Fan

Filtered Air Flow

160m³/h

Input Power

3.5W

Supply Voltage

24V dc

Standards/Approvals

No

Series

SK

The Rittal SK series is the enclosure internal fan to prevent hot-spots and support the air routing of active enclosure climate control components and its adjustable in two axes and attached to the frame section. Several fans may be cascaded using the quick-release clamping strip.

Complete unit with axial fan ready for connection

Air throughput 160 m³/h

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy