Rittal SK Series Filter Fan, 24V dc, DC, 205 m³/h Filtered, 230 m³/h Unimpeded, IP54, 255 mm, 255 mm x
- RS Stock No.:
- 756-9815
- Distrelec Article No.:
- 304-02-077
- Mfr. Part No.:
- 3241124
- Manufacturer:
- Rittal
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 756-9815
- Distrelec Article No.:
- 304-02-077
- Mfr. Part No.:
- 3241124
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Unimpeded Air Flow | 230m³/h | |
| Product Type | Filter Fan | |
| Noise Level | 54dB | |
| Filtered Air Flow | 205m³/h | |
| Input Current | 200mA | |
| Input Power | 25W | |
| AC or DC Operation | DC | |
| Installation Depth | 107mm | |
| Supply Voltage | 24V dc | |
| Face Height | 255mm | |
| Face Width | 255mm | |
| Standards/Approvals | IEC 60529 | |
| IP Rating | IP54 | |
| Configuration | Square | |
| Series | SK | |
| Bearing Type | Friction, Ball | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Unimpeded Air Flow 230m³/h | ||
Product Type Filter Fan | ||
Noise Level 54dB | ||
Filtered Air Flow 205m³/h | ||
Input Current 200mA | ||
Input Power 25W | ||
AC or DC Operation DC | ||
Installation Depth 107mm | ||
Supply Voltage 24V dc | ||
Face Height 255mm | ||
Face Width 255mm | ||
Standards/Approvals IEC 60529 | ||
IP Rating IP54 | ||
Configuration Square | ||
Series SK | ||
Bearing Type Friction, Ball | ||
- COO (Country of Origin):
- DE
Rittal Filter Fan, 24V DC, 255mm Height - TopTherm Series - 3241124
This fan-and-filter unit from Rittal uses ambient air to cool the inside of your enclosure. By supplying unfiltered air at a rate of 230m³/h (cubic metres per hour) and a filtered air flow rate of 205m³/h, it ensures efficient cooling for your electronics. The fan's built-in filter prevents airborne particles from entering your enclosure to minimise the risk of damage to your equipment. Thanks to its low operational noise level of just 54dB (decibels), the fan won't add excessive noise to your work environment.
Features & Benefits
• Easily cleans with a vacuum cleaner and non-flammable detergent for simple maintenance
• IP54 (ingress protection) rating means it's protected against dust and water sprays from all directions
• Ball bearing joint allows you to adjust the direction of the air flow for versatility
• Wide operating temperature range of -30°C to +55°C for use in demanding environments
Applications
• Office server systems
• Energy distribution systems
• Electronics industry
How long will this filter fan last?
This filter fan has a robust service life of 75,000 hours, making it a long-lasting choice.
Related links
- Rittal SK Series Filter Fan AC 230 m³/h Unimpeded 255 mm, 255 mm x
- Rittal SK Series Filter Fan AC 230 m³/h Unimpeded 255 mm, 255 mm x
- Rittal SK Series Filter Fan AC 230 m³/h Unimpeded 255 mm, 255 mm x
- Rittal SK Series Filter Fan 240 V ac 230 m³/h Unimpeded 255 mm, 255 mm x
- Rittal SK Series Filter Fan DC 180 m³/h Unimpeded IP54 255 mm x
- Rittal SK Series Filter Fan AC 180 m³/h Unimpeded 255 mm, 255 mm x
- Rittal SK Series Filter Fan AC 180 m³/h Unimpeded IP54 255 mm x
- Rittal SK Series Filter Fan AC 180 m³/h Unimpeded 255 mm, 255 mm x
