Rittal SK Series Filter Fan, 24V dc, DC, 121 m³/h Filtered, 180 m³/h Unimpeded, IP54, IP54, 255 mm, 255 mm x
- RS Stock No.:
- 756-9799
- Mfr. Part No.:
- 3240124
- Manufacturer:
- Rittal
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 756-9799
- Mfr. Part No.:
- 3240124
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Series | SK | |
| Product Type | Filter Fan | |
| Supply Voltage | 24 V dc | |
| AC or DC Operation | DC | |
| Filtered Air Flow | 121 m³/h | |
| Unimpeded Air Flow | 180 m³/h | |
| IP Rating | IP54, IP54 | |
| Face Height | 255 mm | |
| Face Width | 255 mm | |
| Bearing Type | Friction | |
| Configuration | Square | |
| Input Current | 70 mA | |
| Input Power | 10 W | |
| Installation Depth | 107 mm | |
| Noise Level | 51 dB | |
| Standards/Approvals | IEC 60529 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Series SK | ||
Product Type Filter Fan | ||
Supply Voltage 24 V dc | ||
AC or DC Operation DC | ||
Filtered Air Flow 121 m³/h | ||
Unimpeded Air Flow 180 m³/h | ||
IP Rating IP54, IP54 | ||
Face Height 255 mm | ||
Face Width 255 mm | ||
Bearing Type Friction | ||
Configuration Square | ||
Input Current 70 mA | ||
Input Power 10 W | ||
Installation Depth 107 mm | ||
Noise Level 51 dB | ||
Standards/Approvals IEC 60529 | ||
- COO (Country of Origin):
- DE
Rittal Filter Fan, 24V DC Operating Voltage, 180m³/h Unimpeded Airflow - TopTherm Series - 3240124
Use this filter fan from Rittal to ventilate your enclosure and protect sensitive components from overheating. It has a maximum unimpeded air flow rate of 180m³/h for powerful cooling. This device has an operating voltage of 24V DC for use in low-power systems. Thanks to its 2A fuse, it's protected against short circuits for electrical safety.
Features & Benefits
• Wide operating temperature range of -30°C to +55°C for use in harsh conditions
• 0.43A current rating for energy-efficient operation
• IP54 rating means its protected against limited amounts of dust and water splashes
Applications
• Medical laboratories
• Industrial factories
• Residential buildings
How loud is this filter fan?
This filter fan has a low sound output of just 51dB, so it won't add too much noise to your work environment.
Related links
- Rittal SK Series Filter Fan AC 180 m³/h Unimpeded IP54 255 mm x
- Rittal SK Series Filter Fan AC 180 m³/h Unimpeded 255 mm, 255 mm x
- Rittal SK Series Filter Fan AC 180 m³/h Unimpeded 255 mm, 255 mm x
- Rittal SK Series Filter Fan DC 230 m³/h Unimpeded 255 mm, 255 mm x
- Rittal SK Series Filter Fan 240 V ac 180 m³/h Unimpeded 255 mm, 255 mm x
- Rittal SK Series Filter Fan AC 230 m³/h Unimpeded 255 mm, 255 mm x
- Rittal SK Series Filter Fan AC 230 m³/h Unimpeded 255 mm, 255 mm x
- Rittal SK Series Filter Fan AC 230 m³/h Unimpeded 255 mm, 255 mm x
