Rittal SK Series Filter Fan, 24V dc, DC, 21 m³/h Filtered, 60 mm, 60 mm x
- RS Stock No.:
- 223-9960
- Mfr. Part No.:
- 3236124
- Manufacturer:
- Rittal
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€74.66
(exc. VAT)
€91.83
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €74.66 | - |
| 5 - 9 | €72.42 | 3% |
| 10 + | €70.33 | 5% |
*price indicative
- RS Stock No.:
- 223-9960
- Mfr. Part No.:
- 3236124
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Filter Fan | |
| Noise Level | 20dB | |
| Filtered Air Flow | 21m³/h | |
| Input Power | 1W | |
| AC or DC Operation | DC | |
| Installation Depth | 25.4mm | |
| Supply Voltage | 24V dc | |
| Terminal Type | Wire | |
| Face Height | 60mm | |
| Face Width | 60mm | |
| Standards/Approvals | UR Certificates | |
| Series | SK | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Filter Fan | ||
Noise Level 20dB | ||
Filtered Air Flow 21m³/h | ||
Input Power 1W | ||
AC or DC Operation DC | ||
Installation Depth 25.4mm | ||
Supply Voltage 24V dc | ||
Terminal Type Wire | ||
Face Height 60mm | ||
Face Width 60mm | ||
Standards/Approvals UR Certificates | ||
Series SK | ||
Rittal Series SK Filter Fan, 20 dB Noise Level, 21 m³/h Filtered Air Flow - 3236124
This compact DC filter fan is designed for effective enclosure and component cooling. Measuring 60 x 60 x 25.4 mm, it operates at a supply voltage of 24V DC, ensuring efficient thermal management in various applications. With a low noise level of only 20dB, this fan is ideal for environments where silence is necessary.
Features & Benefits
• Maintains optimal airflow with a filtered air flow rate of 21m³/h
• Operates quietly at a minimal noise level of 20dB
• Includes necessary assembly screws and contact hazard protection
• Compact size fits easily into various enclosures
Applications
• Used for cooling electronic components in control panels
• Suitable for temperature regulation in electrical cabinets
• Applied in automation systems requiring efficient airflow
• Ideal for mechanical enclosures in industrial settings
How does this fan contribute to energy efficiency in my setup?
The low power consumption of just 1W helps to reduce overall energy costs while maintaining effective cooling performance.
What is the operational temperature range for this cooling solution?
It functions effectively within a temperature range of -20°C to +70°C, making it suitable for diverse environmental conditions.
Can this fan be used in dust-prone environments?
While it is designed for maintaining airflow, additional protective filters may be required in highly dusty areas to ensure optimal performance.
What type of termination does this fan utilise for connections?
The fan features a wire termination type, making it straightforward to integrate into existing systems.
Related links
- Rittal SK Series Filter Fan 160 m³/h Filtered
- Rittal SK Series Filter Fan DC 55 m³/h Unimpeded 148.5 mm, 148.5 mm x
- Rittal SK Series Filter Fan DC 105 m³/h Unimpeded 204 mm, 204 mm x
- Rittal SK Series Filter Fan DC 230 m³/h Unimpeded 255 mm, 255 mm x
- Rittal SK Series Filter Fan DC 20 m³/h Unimpeded 116.5 mm, 116.5 mm x
- Rittal SK Series Filter Fan DC 180 m³/h Unimpeded IP54 255 mm x
- Rittal SK Series Filter Fan 160 m³/h Filtered
- Rittal SK Series Filter Fan 160 m³/h Filtered
