Rittal SK Series Filter Fan, 230V, AC, 700 m³/h Unimpeded, IP54, 323 mm, 323 mm x

Unavailable
RS will no longer stock this product.
RS Stock No.:
223-9968
Mfr. Part No.:
3244600
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Filter Fan

Unimpeded Air Flow

700m³/h

Noise Level

65dB

Input Current

430mA

Input Power

95W

AC or DC Operation

AC

Installation Depth

130.5mm

Supply Voltage

230V

Face Height

323mm

Face Width

323mm

Standards/Approvals

CCC exception letter CSA UL + C-UL - FTTA UR + C-UR

IP Rating

IP54

Configuration

Square

Series

SK

COO (Country of Origin):
DE
The Rittal SK series is to thermo fan and filter units with EC technology. The power consumption of fan is 95 W and rated current 0.43 A with 230 V rated operating voltage.

IP degree of protection is IP 54

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy