Rittal SK Series Filter Fan, 230V ac, AC, 587 m³/h Filtered, 770 m³/h Unimpeded, IP54, 323 mm, 323 mm x
- RS Stock No.:
- 756-9828
- Distrelec Article No.:
- 304-02-081
- Mfr. Part No.:
- 3244100
- Manufacturer:
- Rittal
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 756-9828
- Distrelec Article No.:
- 304-02-081
- Mfr. Part No.:
- 3244100
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Filter Fan | |
| Unimpeded Air Flow | 770m³/h | |
| Noise Level | 68dB | |
| Filtered Air Flow | 587m³/h | |
| Input Current | 810mA | |
| Input Power | 155W | |
| AC or DC Operation | AC | |
| Installation Depth | 130.5mm | |
| Supply Voltage | 230V ac | |
| Face Height | 323mm | |
| Face Width | 323mm | |
| Standards/Approvals | IEC, RoHS | |
| IP Rating | IP54 | |
| Configuration | Square | |
| Series | SK | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Filter Fan | ||
Unimpeded Air Flow 770m³/h | ||
Noise Level 68dB | ||
Filtered Air Flow 587m³/h | ||
Input Current 810mA | ||
Input Power 155W | ||
AC or DC Operation AC | ||
Installation Depth 130.5mm | ||
Supply Voltage 230V ac | ||
Face Height 323mm | ||
Face Width 323mm | ||
Standards/Approvals IEC, RoHS | ||
IP Rating IP54 | ||
Configuration Square | ||
Series SK | ||
- COO (Country of Origin):
- DE
Rittal Filter Fan, 587m³/h, IP54 - 3244100
This fan and filter unit from Rittal provides a simple cooling solution for industrial enclosures. You can use the unit either as a blower or an extractor by simply rotating the housing through 180°, making it a versatile choice. Its cover is made of acrylonitrile butadiene styrene (ABS) that's rugged and wear-resistant, so it can withstand use in demanding environments. To ensure easy maintenance, the electrical connections have spring clamp terminals, and a latch on the grille allows for fast filter replacement.
Features & Benefits
• High filtered airflow rate of 587m³/h (cubic metres per hour) and unimpeded airflow rate of 770m³/h for highly efficient circulation
• Wide operating temperature range of -30°C to +55°C for use in a variety of environments
• IP54 (ingress protection) rating means it's resistant to dust and water sprays in all directions
Applications
• Heating, ventilation and air conditioning (HVAC) systems
• Air compressor units
How much noise does this unit make?
This fan and filter unit produces a low noise level of 68dB (decibels). This means it keeps background noise and disruptions to a minimum in your work environment.
Related links
- Rittal SK Series Filter Fan AC 770 m³/h Unimpeded 323 mm, 323 mm x
- Rittal SK Series Filter Fan AC 550 m³/h Unimpeded 323 mm, 323 mm x
- Rittal Blue e Series Filter Fan AC 910 m³/h Unimpeded IP55 323 mm, 323 mm x
- Rittal SK Series Filter Fan AC IP54 323 mm x
- Rittal SK Series Filter Fan 240 V ac 700 m³/h Unimpeded 323 mm, 323 mm x
- Rittal SK Series Filter Fan 240 V ac 550 m³/h Unimpeded 323 mm, 323 mm x
- Rittal SK Series Filter Fan 240 V ac 820 m³/h Filtered IP51 323 mm x
- Rittal SK Series Filter Fan 130 V ac 900 m³/h Unimpeded 323 mm, 323 mm x
