Rittal SK Series Filter Fan, 200V ac, 240 V ac, AC, 550 m³/h Unimpeded, IP54, 323 mm, 323 mm x
- RS Stock No.:
- 223-9966
- Mfr. Part No.:
- 3243500
- Manufacturer:
- Rittal
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 223-9966
- Mfr. Part No.:
- 3243500
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Unimpeded Air Flow | 550m³/h | |
| Product Type | Filter Fan | |
| Noise Level | 63dB | |
| Input Current | 500mA | |
| Input Power | 51W | |
| AC or DC Operation | AC | |
| Installation Depth | 118.5mm | |
| Supply Voltage | 200V ac, 240V ac | |
| Face Height | 323mm | |
| Face Width | 323mm | |
| Standards/Approvals | UL+C-UL-FTTA, CCC, UR+C-UR, CSA | |
| IP Rating | IP54 | |
| Series | SK | |
| Configuration | Square | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Unimpeded Air Flow 550m³/h | ||
Product Type Filter Fan | ||
Noise Level 63dB | ||
Input Current 500mA | ||
Input Power 51W | ||
AC or DC Operation AC | ||
Installation Depth 118.5mm | ||
Supply Voltage 200V ac, 240V ac | ||
Face Height 323mm | ||
Face Width 323mm | ||
Standards/Approvals UL+C-UL-FTTA, CCC, UR+C-UR, CSA | ||
IP Rating IP54 | ||
Series SK | ||
Configuration Square | ||
- COO (Country of Origin):
- DE
Rittal Series SK Filter Fan, 540m³/h Air Flow, 63 dB Noise Level - 3243500
This filter fan is designed for efficient industrial cooling solutions, featuring EC technology. With dimensions of 323 x 323 mm and an installation depth of 118.5mm, it offers robust performance suitable for various environments. The product is engineered to provide high airflow while maintaining noise levels under control, ensuring optimal operation in electrical and mechanical applications.
Features & Benefits
• Delivers an unimpeded air flow of 540m³/h
• Operates efficiently at a supply voltage of 200 to 240 V AC
• Rated for use in environments ranging from -25°C to +55°C
• Noise level maintained at 63 dB for quieter operation
Applications
• Used for ventilation in electrical control cabinets
• Effective in cooling of industrial machinery
• Suitable for climate control in automation systems
• Utilised in the protection of sensitive electronic components
What is the expected service life of this cooling unit?
The service life is approximately 65,000 hours, ensuring long-term reliability in operational settings.
How does the filter fan ensure effective performance in dusty environments?
With an IP54 rating, it provides substantial protection against dust and moisture, maintaining operational efficiency even in challenging conditions.
What is the maximum input current the fan requires?
The fan operates at a maximum input current of 500mA, making it energy efficient while performing effectively.
Related links
- Rittal SK Series Filter Fan 240 V ac 700 m³/h Unimpeded 323 mm, 323 mm x
- Rittal SK Series Filter Fan AC 550 m³/h Unimpeded 323 mm, 323 mm x
- Rittal SK Series Filter Fan 240 V ac 820 m³/h Filtered IP51 323 mm x
- Rittal SK Series Filter Fan AC IP54 323 mm x
- Rittal SK Series Filter Fan AC 770 m³/h Unimpeded 323 mm, 323 mm x
- Rittal SK Series Filter Fan AC 770 m³/h Unimpeded 323 mm, 323 mm x
- Rittal SK Series Filter Fan 240 V ac 230 m³/h Unimpeded 255 mm, 255 mm x
- Rittal SK Series Filter Fan 240 V ac 180 m³/h Unimpeded 255 mm, 255 mm x
