Rittal Filter Fan, 230 V ac, ac Operation, 510m³/h Filtered, 600m³/h Unimpeded, IP54, 323 x 323mm

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
756-9812
Mfr. Part No.:
3243100
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Unimpeded Air Flow

600m³/h

Noise Level

61dB

Filtered Air Flow

510m³/h

Input Current

430mA

Input Power Rating

89W

AC or DC Operation

ac

Face Dimensions

323 x 323mm

Installation Depth

118.5mm

Supply Voltage

230 V ac

Face Height

323mm

Face Width

323mm

IP Rating

IP54

COO (Country of Origin):
DE

Rittal Filter Fan, 323 x 323mm, 510m³/h - TopTherm Series - 3243100


Prevent large electrical enclosures from overheating with this efficient filter fan from Rittal. Thanks to its large dimensions of 323 (height) x 323mm (width), its grille area draws in plenty of air, while the replaceable mat filters out dust particles. For powerful ventilation, the diagonal design promotes even airflow at a high rate of 510m³/h (cubic metres per hour) when unimpeded and 465m³/h when filtered. The fan mechanism is adjustable, so you can position it to suit your needs and use it to blow air in or extract air for versatile use.

Features & Benefits


• Tool-free mounting clips for quick installation
• Wide operating temperature range of -30°C to +55°C for use in demanding applications
• Low noise level of 61dB (decibels) to minimise disruption in your work environment
• Long service life of up to 65,000 hours for reliable performance
• IP54 (ingress protection) rating indicates resistance to dust and water splashes

Applications


• Industrial power distribution enclosures
• IT and communications data cabinets
• Climate control systems

How much installation space does this fan need?


This fan needs an installation width and height of 292mm and a depth of 118.5mm, keeping your cut-out space to a minimum.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy