Rittal SK Series Filter Fan, 115 V ac, ac Operation, 510m³/h Filtered, 550m³/h Unimpeded, IP54, 323 x 323mm
- RS Stock No.:
- 756-9821
- Distrelec Article No.:
- 304-02-079
- Mfr. Part No.:
- 3243110
- Manufacturer:
- Rittal
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€358.04
(exc. VAT)
€440.39
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | €358.04 |
| 10 - 24 | €327.60 |
| 25 - 49 | €297.18 |
| 50 + | €266.75 |
*price indicative
- RS Stock No.:
- 756-9821
- Distrelec Article No.:
- 304-02-079
- Mfr. Part No.:
- 3243110
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Unimpeded Air Flow | 550m³/h | |
| Noise Level | 61dB | |
| Filtered Air Flow | 510m³/h | |
| Input Current | 800mA | |
| Input Power Rating | 80W | |
| AC or DC Operation | ac | |
| Face Dimensions | 323 x 323mm | |
| Installation Depth | 118.5mm | |
| Supply Voltage | 115 V ac | |
| Face Height | 323mm | |
| Face Width | 323mm | |
| IP Rating | IP54 | |
| Configuration | Square | |
| Series | SK | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Unimpeded Air Flow 550m³/h | ||
Noise Level 61dB | ||
Filtered Air Flow 510m³/h | ||
Input Current 800mA | ||
Input Power Rating 80W | ||
AC or DC Operation ac | ||
Face Dimensions 323 x 323mm | ||
Installation Depth 118.5mm | ||
Supply Voltage 115 V ac | ||
Face Height 323mm | ||
Face Width 323mm | ||
IP Rating IP54 | ||
Configuration Square | ||
Series SK | ||
- COO (Country of Origin):
- DE
Rittal Filter Fan, 115V AC, 80W - TopTherm Series - 3243110
This Rittal filter fan is a ventilator with a gridded cover that helps to maintain airflow within an enclosure. The fan dissipates heat inside a box to protect temperature-sensitive equipment such as electrical machinery from overheating. The product consists of a motor and a filtration box, louvred grille and porous filter medium to capture harmful dust particles. It's simple to assemble and fit as it doesn't require any specialised tools.
Features & Benefits
• IP54 (ingress protection) rating for protection against dust and water splashes from all directions
• Noise level of 61dB (decibels) for quiet operation
• Low input current of 800mA for energy-efficient operation
• Filtered airflow of 510m³/h and unimpeded air flow of 600m³/h for efficient ventilation
• Noise level of 61dB (decibels) for quiet operation
• Low input current of 800mA for energy-efficient operation
• Filtered airflow of 510m³/h and unimpeded air flow of 600m³/h for efficient ventilation
Applications
• Server rooms
• Laboratories
• Testing facilities
• Factory enclosures
• Laboratories
• Testing facilities
• Factory enclosures
Where should this filter fan be installed?
This filter fan should be installed vertically on a door or wall, in an area best disposed to capture and remove heat from an enclosure. It should be kept away from areas prone to excessive dirt and moisture so the filter remains clear and unclogged.
Related links
- Rittal Filter Fan ac Operation 600m³/h Unimpeded 323 x 323mm
- Rittal SK Series Filter Fan AC 550 m³/h Unimpeded 323 mm, 323 mm x
- Rittal SK Series Filter Fan AC 770 m³/h Unimpeded 323 mm, 323 mm x
- Rittal SK Series Filter Fan AC 770 m³/h Unimpeded 323 mm, 323 mm x
- Rittal SK Series Filter Fan 240 V ac 700 m³/h Unimpeded 323 mm, 323 mm x
- Rittal SK Series Filter Fan 240 V ac 550 m³/h Unimpeded 323 mm, 323 mm x
- Rittal SK Series Filter Fan AC IP54 323 mm x
- Rittal SK Series Filter Fan AC Operation 105m³/h Unimpeded 204 x 204mm
