Rittal SK Series Filter Fan, 100V ac, 130 V ac, AC, 900 m³/h Unimpeded, IP51, 323 mm, 323 mm x
- RS Stock No.:
- 223-9970
- Mfr. Part No.:
- 3245510
- Manufacturer:
- Rittal
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 223-9970
- Mfr. Part No.:
- 3245510
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Filter Fan | |
| Unimpeded Air Flow | 900m³/h | |
| Noise Level | 72dB | |
| Input Current | 2.1A | |
| Input Power | 165W | |
| AC or DC Operation | AC | |
| Installation Depth | 130.5mm | |
| Supply Voltage | 100V ac, 130V ac | |
| Face Height | 323mm | |
| Face Width | 323mm | |
| Standards/Approvals | CCC exception letter CSA UL + C-UL - FTTA UR + C-UR | |
| IP Rating | IP51 | |
| Series | SK | |
| Configuration | Square | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Filter Fan | ||
Unimpeded Air Flow 900m³/h | ||
Noise Level 72dB | ||
Input Current 2.1A | ||
Input Power 165W | ||
AC or DC Operation AC | ||
Installation Depth 130.5mm | ||
Supply Voltage 100V ac, 130V ac | ||
Face Height 323mm | ||
Face Width 323mm | ||
Standards/Approvals CCC exception letter CSA UL + C-UL - FTTA UR + C-UR | ||
IP Rating IP51 | ||
Series SK | ||
Configuration Square | ||
- COO (Country of Origin):
- DE
The Rittal SK series is to thermo fan and filter units with EC technology. The power consumption of fan is 165 W and rated current 2.1 A with 200 V rated operating voltage.
IP degree of protection is IP 51
Related links
- Rittal SK Series Filter Fan 240 V ac 820 m³/h Filtered IP51 323 mm x
- Rittal SK Series Filter Fan AC IP54 323 mm x
- Rittal SK Series Filter Fan 240 V ac 550 m³/h Unimpeded 323 mm, 323 mm x
- Rittal SK Series Filter Fan 240 V ac 700 m³/h Unimpeded 323 mm, 323 mm x
- Rittal SK Series Filter Fan AC 770 m³/h Unimpeded 323 mm, 323 mm x
- Rittal SK Series Filter Fan AC 550 m³/h Unimpeded 323 mm, 323 mm x
- Rittal SK Series Filter Fan AC 770 m³/h Unimpeded 323 mm, 323 mm x
- Rittal SK Series Filter Fan ac Operation 550m³/h Unimpeded 323 x 323mm
