PREVOST ALTO Filter/Regulator (FR) Assembly, 25 μm, G 3/8, 12 bar, KTM SM2IS
- RS Stock No.:
- 625-708
- Mfr. Part No.:
- KTM SM2IS
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
€122.72
(exc. VAT)
€150.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €122.72 |
*price indicative
- RS Stock No.:
- 625-708
- Mfr. Part No.:
- KTM SM2IS
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Filter/Regulator (FR) Assembly | |
| Port Size | G 3/8 | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Flow Rate | 1820.00L/min | |
| Series | ALTO | |
| Filtration Size | 25μm | |
| Minimum Operating Temperature | 5.00°C | |
| Maximum Operating Temperature | 50.00°C | |
| Overall Height | 170mm | |
| Overall Width | 40mm | |
| Standards/Approvals | No | |
| Model Number | KTM SM2IS | |
| Bowl Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Filter/Regulator (FR) Assembly | ||
Port Size G 3/8 | ||
Maximum Operating Pressure 12 bar | ||
Maximum Flow Rate 1820.00L/min | ||
Series ALTO | ||
Filtration Size 25μm | ||
Minimum Operating Temperature 5.00°C | ||
Maximum Operating Temperature 50.00°C | ||
Overall Height 170mm | ||
Overall Width 40mm | ||
Standards/Approvals No | ||
Model Number KTM SM2IS | ||
Bowl Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST ALTO series compressed air treatment unit is engineered to deliver exceptional performance in air filtration and regulation. This unit stands out with its robust design and versatility, making it a vital addition to your pneumatic systems. Designed specifically for high-demand applications, it boasts an impressive flow rate at 7 bar, ensuring efficiency and reliability in various operational conditions. The inclusion of a safety quick release coupler enhances user convenience and safety, allowing for effortless connection and disconnection. With its reliable filtration down to 5 microns, this air treatment unit guarantees clean air for your processes, thereby protecting your machinery and improving the overall quality of your work environment. Furthermore, its adaptable dimensions make it suitable for a range of installation scenarios, positioning it as a top choice for professionals seeking superior performance.
Optimised for a maximum operating pressure of 7 bar
Incorporates a wall bracket for easy installation and secure mounting
Equipped with a durable safety quick release coupler for hassle free operation
Designed for effective filtration to maintain the integrity of compressed air
Weighs just 1.1 kilogram facilitating easy handling and setup
Available in various sizes to fit specific installation requirements
Constructed to withstand temperature variations enhancing operational longevity
Related links
- PREVOST ALTO Filter/Regulator (FR) Assembly G 3/8 KTM SM2ES
- PREVOST ALTO Filter/Regulator (FR) Assembly G 1/4 Female KTM SM1ES
- PREVOST ALTO Filter/Regulator (FR) Assembly 1/2 in G KTM SM3IS
- PREVOST ALTO Filter/Regulator (FR) Assembly G 1/4 Female KTM SM1IS
- PREVOST ALTO Filter/Regulator (FR) Assembly 1/2 in G KTM SM3ES
- PREVOST ALTO Filter/Regulator (FR) Assembly 1/2 in G KTM SM3BS
- PREVOST ALTO Filter/Regulator (FR) Assembly G 1/4 7 bar
- PREVOST ALTO Filter/Regulator (FR) Assembly 1/2 in G, 12.00 bar
