PREVOST ATU M2585103 Filter/Regulator (FR) Assembly, 25 μm, 1/2 in G, 10 bar, ATU M2585102
- RS Stock No.:
- 628-149
- Mfr. Part No.:
- ATU M2585102
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
€134.69
(exc. VAT)
€165.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €134.69 |
*price indicative
- RS Stock No.:
- 628-149
- Mfr. Part No.:
- ATU M2585102
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Filter/Regulator (FR) Assembly | |
| Port Size | 1/2 in G | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Flow Rate | 4500.00L/min | |
| Series | ATU M2585103 | |
| Filtration Size | 25μm | |
| Pressure Gauge Port Size | 3/8 in G | |
| Minimum Operating Temperature | 5.00°C | |
| Maximum Operating Temperature | 50.00°C | |
| Standards/Approvals | No | |
| Model Number | ATU M2585102 | |
| Pressure Setting Range | 0.5 → 8.5 bar | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Filter/Regulator (FR) Assembly | ||
Port Size 1/2 in G | ||
Maximum Operating Pressure 10 bar | ||
Maximum Flow Rate 4500.00L/min | ||
Series ATU M2585103 | ||
Filtration Size 25μm | ||
Pressure Gauge Port Size 3/8 in G | ||
Minimum Operating Temperature 5.00°C | ||
Maximum Operating Temperature 50.00°C | ||
Standards/Approvals No | ||
Model Number ATU M2585102 | ||
Pressure Setting Range 0.5 → 8.5 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The PREVOST filter-regulator designed for optimal performance in compressed air systems. This reliable unit effectively manages pressure while providing superior filtration, ensuring clean air for your applications. Built for versatility, it operates seamlessly within temperature ranges, making it suitable for a variety of environments. This model excels in high flow rate applications, ensuring that you maintain efficiency without sacrificing quality. With its robust construction and user-friendly design, the filter-regulator stands as a testament to prevost's commitment to quality and innovation, making it a reliable choice for professionals seeking expertly engineered solutions for complex air management tasks.
High flow rate capabilities to meet demanding operational needs
Designed for a wide temperature operating range to ensure reliability
Compact and lightweight making installation and handling effortless
Integrated filtration for enhanced protection of pneumatic components
Durable construction that withstands rigorous use in various industrial settings
Related links
- PREVOST ATU Filter/Regulator (FR) Assembly 1/2 in G ATU M2585103
- PREVOST ATU Filter/Regulator (FR) Assembly 1/2 in G ATU M2585101
- PREVOST ATU Filter/Regulator (FR) Assembly G 1/8 Female ATU M2585100
- PREVOST ATU VM2585 Filter/Regulator (FR) Assembly G 3/8 10 bar, ATU VM2585102
- PREVOST ATU Filter/Regulator (FR) Assembly G 1/4 Female 10 bar, ATU VM2585101
- PREVOST ATU Filter/Regulator (FR) Assembly G 1/2 10 bar, ATU VM2585103
- PREVOST ATU Filter/Regulator (FR) Assembly G 1/4 Female 10 bar, ATU VMS2585101
- PREVOST ATU VMS2585101 Filter/Regulator (FR) Assembly G 1/8 Female 10 bar, ATU VMS2585100
