PREVOST PREVOS1 Filter/Regulator (FR) Assembly, 25 μm, 3/8 in G, 8.5 bar, ATU M2585102BS
- RS Stock No.:
- 628-150
- Mfr. Part No.:
- ATU M2585102BS
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
€156.77
(exc. VAT)
€192.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €156.77 |
*price indicative
- RS Stock No.:
- 628-150
- Mfr. Part No.:
- ATU M2585102BS
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Filter/Regulator (FR) Assembly | |
| Port Size | 3/8 in G | |
| Maximum Operating Pressure | 8.5 bar | |
| Series | PREVOS1 | |
| Filtration Size | 25μm | |
| Pressure Gauge Port Size | 3/8 in G | |
| Minimum Operating Temperature | 5.00°C | |
| Maximum Operating Temperature | 50.00°C | |
| Standards/Approvals | No | |
| Model Number | ATU M2585102BS | |
| Pressure Setting Range | 8.5 bar | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Filter/Regulator (FR) Assembly | ||
Port Size 3/8 in G | ||
Maximum Operating Pressure 8.5 bar | ||
Series PREVOS1 | ||
Filtration Size 25μm | ||
Pressure Gauge Port Size 3/8 in G | ||
Minimum Operating Temperature 5.00°C | ||
Maximum Operating Temperature 50.00°C | ||
Standards/Approvals No | ||
Model Number ATU M2585102BS | ||
Pressure Setting Range 8.5 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The PREVOST filter-regulator is meticulously designed to enhance air quality and efficiency in pneumatic systems. Combining advanced filtration technology with a robust pressure regulation system, this product ensures optimal performance across various applications. Built to withstand a maximum operating pressure of 8.5 bar, it operates effectively under varying temperature conditions, making it suitable for diverse environments. The integrated safety quick coupling feature allows for effortless connections and disconnections, ensuring a hassle-free experience when integrating this unit into your existing setup. Engineered with user convenience in mind, it's an ideal solution for professionals seeking reliability and precision in their pneumatic solutions.
Optimal filtration efficiency for improved air quality
Safety quick coupling design for easy and secure connections
Durable construction for long lasting performance
Compact design suitable for confined spaces
Excellent temperature resistance for versatile applications
Related links
- PREVOST PREVOS1 Filter/Regulator (FR) Assembly 1/2 in G ATU M2585103BS
- PREVOST PREVOS1 Filter/Regulator (FR) Assembly 3/8 in G ATU M2585102CS
- PREVOST PREVOS1 Filter/Regulator (FR) Assembly 1/2 in G ATU M2585103CS
- PREVOST PREVOS1 Filter/Regulator (FR) Assembly 1/2 in G ATU M2585103IS
- PREVOST PREVOS1 Filter/Regulator (FR) Assembly 3/8 in G ATU M2585102ES
- PREVOST PREVOS1 Filter/Regulator (FR) Assembly 3/8 in G ATU M2585102IS
- PREVOST PREVOS1 Filter/Regulator (FR) Assembly 1/2 in G ATU M2585103ES
- PREVOST ATU Filter/Regulator (FR) Assembly 1/2 in G ATU M2585103
