PREVOST PREVOS1 Filter/Regulator (FR) Assembly, 25 μm, 3/8 in G, 8.5 bar, ATU M2585102CS
- RS Stock No.:
- 628-151
- Mfr. Part No.:
- ATU M2585102CS
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
€157.67
(exc. VAT)
€193.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €157.67 |
*price indicative
- RS Stock No.:
- 628-151
- Mfr. Part No.:
- ATU M2585102CS
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Port Size | 3/8 in G | |
| Product Type | Filter/Regulator (FR) Assembly | |
| Maximum Operating Pressure | 8.5 bar | |
| Series | PREVOS1 | |
| Filtration Size | 25μm | |
| Pressure Gauge Port Size | 3/8 in G | |
| Minimum Operating Temperature | 5.00°C | |
| Maximum Operating Temperature | 50.00°C | |
| Standards/Approvals | No | |
| Pressure Setting Range | 8.5 bar | |
| Model Number | ATU M2585102CS | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Port Size 3/8 in G | ||
Product Type Filter/Regulator (FR) Assembly | ||
Maximum Operating Pressure 8.5 bar | ||
Series PREVOS1 | ||
Filtration Size 25μm | ||
Pressure Gauge Port Size 3/8 in G | ||
Minimum Operating Temperature 5.00°C | ||
Maximum Operating Temperature 50.00°C | ||
Standards/Approvals No | ||
Pressure Setting Range 8.5 bar | ||
Model Number ATU M2585102CS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The PREVOST filter-regulator with safety quick coupling is an essential component for ensuring optimal performance in pneumatic systems. Designed for versatility, this unit expertly manages pressure and filtration, providing exceptional reliability under varying operational demands. Built to withstand tough conditions, it operates smoothly within a temperature range suitable for industrial environments. Its robust design and high-quality materials reflect the commitment to durability and efficiency crucial for maintaining system integrity. Easy to integrate into existing setups, this filter-regulator offers peace of mind, allowing users to focus on productivity without concerns over air quality and pressure regulation.
Equipped with a safety quick coupling for enhanced convenience during installation
Designed to accommodate a wide temperature range for diverse applications
Boasts a solid construction aimed at longevity and consistent performance
Facilitates easy integration into existing pneumatic systems without extensive modifications
Offers an efficient filtration mechanism to maintain air quality and system effectiveness
Related links
- PREVOST PREVOS1 Filter/Regulator (FR) Assembly 3/8 in G ATU M2585102BS
- PREVOST PREVOS1 Filter/Regulator (FR) Assembly 1/2 in G ATU M2585103BS
- PREVOST PREVOS1 Filter/Regulator (FR) Assembly 1/2 in G ATU M2585103CS
- PREVOST PREVOS1 Filter/Regulator (FR) Assembly 1/2 in G ATU M2585103IS
- PREVOST PREVOS1 Filter/Regulator (FR) Assembly 3/8 in G ATU M2585102ES
- PREVOST PREVOS1 Filter/Regulator (FR) Assembly 3/8 in G ATU M2585102IS
- PREVOST PREVOS1 Filter/Regulator (FR) Assembly 1/2 in G ATU M2585103ES
- PREVOST ATU Filter/Regulator (FR) Assembly 1/2 in G ATU M2585103
