PREVOST PREVOS1 Filter/Regulator (FR) Assembly, 25 μm, 1/2 in G, 8.5 bar, ATU M2585103BS
- RS Stock No.:
- 628-156
- Mfr. Part No.:
- ATU M2585103BS
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
€156.96
(exc. VAT)
€193.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €156.96 |
*price indicative
- RS Stock No.:
- 628-156
- Mfr. Part No.:
- ATU M2585103BS
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Filter/Regulator (FR) Assembly | |
| Port Size | 1/2 in G | |
| Maximum Operating Pressure | 8.5 bar | |
| Series | PREVOS1 | |
| Filtration Size | 25μm | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Model Number | ATU M2585103BS | |
| Pressure Setting Range | 8.5 bar | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Filter/Regulator (FR) Assembly | ||
Port Size 1/2 in G | ||
Maximum Operating Pressure 8.5 bar | ||
Series PREVOS1 | ||
Filtration Size 25μm | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Model Number ATU M2585103BS | ||
Pressure Setting Range 8.5 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The PREVOST filter-regulator with safety quick coupling designed to facilitate the seamless integration of filtration in pneumatic applications. This advanced unit ensures optimal performance by regulating pressure while efficiently removing contaminants, thus extending the lifespan of your equipment. Engineered for versatility, it can operate effectively within a broad temperature range, making it suitable for various environmental conditions. Crafted with precision, the robust construction guarantees longevity and reliability, even in demanding operational scenarios. Ideal for both professional and industrial settings, it stands as a testament to advanced engineering and thoughtful design, ensuring users can rely on consistent performance and efficiency in their systems.
Compact design allows for easy installation in confined spaces
Safety quick coupling mechanism enhances user convenience
Robust construction withstands demanding industrial environments
Versatile use across a wide range of applications
Efficient filtration process protects downstream components
Temperature resilience supports stable operation
High maximum operating pressure ensures dependable performance
Compatible with various threaded connections for flexibility
Related links
- PREVOST PREVOS1 Filter/Regulator (FR) Assembly 3/8 in G ATU M2585102BS
- PREVOST PREVOS1 Filter/Regulator (FR) Assembly 3/8 in G ATU M2585102CS
- PREVOST PREVOS1 Filter/Regulator (FR) Assembly 1/2 in G ATU M2585103CS
- PREVOST PREVOS1 Filter/Regulator (FR) Assembly 1/2 in G ATU M2585103IS
- PREVOST PREVOS1 Filter/Regulator (FR) Assembly 3/8 in G ATU M2585102ES
- PREVOST PREVOS1 Filter/Regulator (FR) Assembly 3/8 in G ATU M2585102IS
- PREVOST PREVOS1 Filter/Regulator (FR) Assembly 1/2 in G ATU M2585103ES
- PREVOST ATU Filter/Regulator (FR) Assembly 1/2 in G ATU M2585103
