Festo MS Filter Regulator, 5 μm, G1 in, Automatic, 12 bar, 8232921
- RS Stock No.:
- 793-143
- Mfr. Part No.:
- MS6-LFR-AGF-D7-C-R-V
- Manufacturer:
- Festo
Subtotal (1 unit)*
€195.20
(exc. VAT)
€240.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €195.20 |
*price indicative
- RS Stock No.:
- 793-143
- Mfr. Part No.:
- MS6-LFR-AGF-D7-C-R-V
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | G1 in | |
| Maximum Flow Rate | 4000L/min | |
| Maximum Operating Pressure | 12 bar | |
| Series | MS | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | G1 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Pressure Gauge Port Thread Standard | G | |
| Model Number | 8232921 | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size G1 in | ||
Maximum Flow Rate 4000L/min | ||
Maximum Operating Pressure 12 bar | ||
Series MS | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size G1 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Pressure Gauge Port Thread Standard G | ||
Model Number 8232921 | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.5 → 12 bar | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter Regulator, 5μm Filtration Grade, 0.50 to 12 bar Pressure Setting Range - MS6-LFR-AGF-D7-C-R-V, Numeric Part Number: 8232921
This filter regulator conditions compressed Air by combining particulate removal and pressure control for industrial pneumatic systems. It is designed for inline or front-panel installation and maintains a stable downstream pressure while separating condensate from the Air supply. The unit accepts G1 ports and is suitable for compressed Air and inert gases meeting ISO 8573-1:2010 Air quality classes, operating across typical ambient and media temperatures encountered in plant environments.
Features and Benefits:
• 5μm filtration removes fine particulates for a cleaner supply
• 0.5 to 12 bar adjustment delivers flexible pressure control
• 4000 L/min flow enables high throughput in large systems
• Automatic drain removes condensate without manual intervention
• Polycarbonate bowl with guard provides visible condensate monitoring
• 0.5 to 12 bar adjustment delivers flexible pressure control
• 4000 L/min flow enables high throughput in large systems
• Automatic drain removes condensate without manual intervention
• Polycarbonate bowl with guard provides visible condensate monitoring
Applications
• Suitable for pneumatic tool and actuator supply lines
• Ideal for control cabinets and front-panel integration
• Used with inert gas distribution and process lines
• Can be used for plant Air preparation to ISO 8573-1:2010
• Suitable for systems requiring high-flow G‑threaded connections
• Ideal for control cabinets and front-panel integration
• Used with inert gas distribution and process lines
• Can be used for plant Air preparation to ISO 8573-1:2010
• Suitable for systems requiring high-flow G‑threaded connections
What materials contact the medium and affect chemical compatibility?
The wetted parts include a die-cast aluminium sub-base, NBR Seals and membrane, and a Makrolon® polycarbonate bowl.
How should the unit be oriented during installation?
It is designed for vertical mounting with a tolerance of +/-5° and also supports inline or front-panel mounting.
What temperatures can it tolerate in operation and storage?
The device is rated for media, ambient and storage temperatures from -10°C to 60°C.
What is the expected condensate management capacity per cycle?
The bowl collects up to 38 ml of condensate and discharges via a fully automatic drain.
Which performance class and flow standard apply to its ratings?
Flow is specified as 4000 L/min standardised to DIN 1343 and Air quality conforms to ISO 8573-1:2010.
Related links
- Festo MS Filter Regulator G1 in 12 bar, 8232924
- Festo MS Filter Regulator G1 in 20 bar, 8232919
- Festo MS Filter Regulator G1 in 20 bar, 8232920
- Festo MS Filter Regulator G1 in 12 bar, 8232925
- Festo MS Filter Regulator G1 in 20 bar, 8232923
- Festo MS Filter Regulator G1 in 20 bar, 8232922
- Festo MS Filter Regulator G1 in 12 bar, 8232918
- Festo MS Filter Regulator G3/4 in 12 bar, 8232915
