Festo MS Filter Regulator, 40 μm, G3/4 in, Manual, 20 bar, 8232913
- RS Stock No.:
- 793-244
- Mfr. Part No.:
- MS6-LFR-AGE-D7-E-R-M
- Manufacturer:
- Festo
Subtotal (1 unit)*
€156.95
(exc. VAT)
€193.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €156.95 |
*price indicative
- RS Stock No.:
- 793-244
- Mfr. Part No.:
- MS6-LFR-AGE-D7-E-R-M
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | G3/4 in | |
| Maximum Operating Pressure | 20 bar | |
| Maximum Flow Rate | 4500L/min | |
| Series | MS | |
| Connection Thread Standard | G | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 3/4 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Pressure Gauge Port Thread Standard | G | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Model Number | 8232913 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size G3/4 in | ||
Maximum Operating Pressure 20 bar | ||
Maximum Flow Rate 4500L/min | ||
Series MS | ||
Connection Thread Standard G | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 3/4 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Pressure Gauge Port Thread Standard G | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.5 → 12 bar | ||
Model Number 8232913 | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter Regulator, 0.50 to 12 bar Pressure Regulation Range, 40μm Filtration Size - MS6-LFR-AGE-D7-E-R-M, Numeric Part Number: 8232913
This filter regulator conditions compressed Air by separating condensate and maintaining a stable downstream pressure for pneumatic systems. Designed for vertical mounting with a rotary knob actuator lock, it accepts compressed Air and inert gas and is suitable for environments from -10°C to 60°C. The unit includes a pressure gauge connection and a manual rotating condensate drain, with a transparent polycarbonate bowl for Visual monitoring.
Features and Benefits:
• 0.5 to 12 bar pressure range ensures consistent output pressure
• 4500 L/min nominal flow supports high-demand pneumatic lines
• 40 μm filtration removes particulates while preserving flow
• Manual rotating drain permits controlled condensate removal
• Die-cast aluminium sub-base reduces weight while retaining rigidity
• 4500 L/min nominal flow supports high-demand pneumatic lines
• 40 μm filtration removes particulates while preserving flow
• Manual rotating drain permits controlled condensate removal
• Die-cast aluminium sub-base reduces weight while retaining rigidity
Applications
• Suitable for machinery requiring regulated compressed Air supply
• Used with production lines needing particulate control
• Ideal for pneumatic control panels with high flow demand
• Can be used for inert gas conditioning in test rigs
• Used with production lines needing particulate control
• Ideal for pneumatic control panels with high flow demand
• Can be used for inert gas conditioning in test rigs
What port sizes are provided for pneumatic connections?
Both inlet and outlet ports use G3/4 connections and the pressure gauge port is G3/4 size.
How much condensate can the bowl hold before draining?
The bowl capacity for condensate collection is specified as 38 ml.
Which materials contact the medium and which Seals are used?
Media-contact parts include a Makrolon® bowl, die-cast aluminium housing and sub-base, with NBR diaphragm and seals.
What is the maximum allowable upstream pressure?
The device is rated for operation up to 20 bar maximum operating pressure.
Related links
- Festo MS Filter Regulator G3/4 in 20 bar, 8232914
- Festo MS Filter Regulator G3/4 in 12 bar, 8232915
- Festo MS Filter Regulator G3/8 in 20 bar, 8232910
- Festo MS Filter Regulator G1 in 20 bar, 8232922
- Festo MS Filter Regulator 1/2 in G 20 bar, 588774
- Festo MS Filter Regulator G3/4 in 12 bar, 8182824
- Festo MS Filter Regulator G1 in 20 bar, 8232923
- Festo MS Filter Regulator G1/4 in 20 bar, 8232899
