Festo MS Filter Regulator, 40 μm, G3/8 in, Manual, 20 bar, 8232910
- RS Stock No.:
- 793-242
- Mfr. Part No.:
- MS6-LFR-AGE-D6-E-R-M-AS
- Manufacturer:
- Festo
Subtotal (1 unit)*
€156.95
(exc. VAT)
€193.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €156.95 |
*price indicative
- RS Stock No.:
- 793-242
- Mfr. Part No.:
- MS6-LFR-AGE-D6-E-R-M-AS
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | G3/8 in | |
| Maximum Flow Rate | 6200L/min | |
| Maximum Operating Pressure | 20 bar | |
| Series | MS | |
| Connection Thread Standard | G | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 3/8 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Pressure Setting Range | 0.3 → 7 bar | |
| Pressure Gauge Port Thread Standard | G | |
| Model Number | 8232910 | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size G3/8 in | ||
Maximum Flow Rate 6200L/min | ||
Maximum Operating Pressure 20 bar | ||
Series MS | ||
Connection Thread Standard G | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 3/8 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Pressure Setting Range 0.3 → 7 bar | ||
Pressure Gauge Port Thread Standard G | ||
Model Number 8232910 | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter Regulator, 0.30 to 7 bar Pressure setting range, 40μm filtration size - MS6-LFR-AGE-D6-E-R-M-AS, Numeric Part Number: 8232910
This filter regulator controls and conditions compressed Air for pneumatic systems, maintaining a steady downstream pressure while removing condensate and particulates to ISO 8573-1:2010 standards. It is designed for vertical mounting within a narrow angle tolerance and accepts G3/8 pneumatic ports. The unit incorporates a pressure gauge port and a clear polycarbonate bowl for Visual condensate monitoring, Plus a manual drain for condensate removal.
Features and Benefits:
• 0.3 to 7 bar regulation range provides flexible pressure control
• 40 μm filtration size removes fine particulates from Air
• 6200 L/min flow supports high-volume industrial systems
• Polycarbonate bowl enables Visual condensate inspection
• Manual rotating drain allows controlled condensate evacuation
• 40 μm filtration size removes fine particulates from Air
• 6200 L/min flow supports high-volume industrial systems
• Polycarbonate bowl enables Visual condensate inspection
• Manual rotating drain allows controlled condensate evacuation
Applications
• Suitable for compressed Air preparation to ISO 8573-1:2010
• Ideal for pneumatic tool supply requiring steady pressure
• Used with control valves in factory automation lines
• Can be used for inert gas conditioning in test benches
• Suitable for food-industry systems with supplementary material checks
• Ideal for pneumatic tool supply requiring steady pressure
• Used with control valves in factory automation lines
• Can be used for inert gas conditioning in test benches
• Suitable for food-industry systems with supplementary material checks
What are the permissible operating and storage temperatures?
The unit operates and may be stored between -10 °C and 60 °C.
What connection threads and ports are provided for gauges and lines?
Pneumatic ports use G3/8 G-thread and the pressure gauge port is 3/8 in.
What materials contact the media and how is corrosion addressed?
The housing and sub-base are die-cast aluminium, the bowl is Makrolon® polycarbonate, Seals are NBR, and the corrosion resistance class is CRC 2.
How does the device handle condensate separation and capacity?
It separates over 75% of condensate, collects up to 38 ml, and uses a manual rotating drain.
Related links
- Festo MS Filter Regulator G3/4 in 12 bar, 8182824
- Festo MS Filter Regulator G3/4 in 20 bar, 8232913
- Festo MS Filter Regulator G3/4 in 20 bar, 8232914
- Festo MS Filter Regulator G1 in 20 bar, 8232916
- Festo MS Filter Regulator G1/2 in 20 bar, 8232884
- Festo MS Filter Regulator G1 in 20 bar, 8232917
- Festo MS Filter Regulator G1/2 in 20 bar, 8232883
- Festo MS Filter Regulator 1/2 in G 20 bar, 589898
