RS PRO Black Glass Fibre Reinforced Neoprene Reinforced Flexible Ducting, 4m, 19mm Bend Radius
- RS Stock No.:
- 679-8734
- Manufacturer:
- RS PRO
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€130.48
(exc. VAT)
€160.49
(inc. VAT)
- RS Stock No.:
- 679-8734
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inner Diameter | 51mm | |
| Length | 4m | |
| Material | Glass Fibre Reinforced Neoprene | |
| Outer Diameter | 55mm | |
| Suitable Applications | Air Conditioning, Aircraft, Automotive, Computer, Cooling System, Mechanical, Ship Building, Warm & Cold Air Suction | |
| Colour | Black | |
| Bend Radius | 19mm | |
| Reinforced | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inner Diameter 51mm | ||
Length 4m | ||
Material Glass Fibre Reinforced Neoprene | ||
Outer Diameter 55mm | ||
Suitable Applications Air Conditioning, Aircraft, Automotive, Computer, Cooling System, Mechanical, Ship Building, Warm & Cold Air Suction | ||
Colour Black | ||
Bend Radius 19mm | ||
Reinforced Yes | ||
- COO (Country of Origin):
- GB
Related links
- RS PRO Black/Red Double Ply Neoprene Fabric Reinforced Flexible Ducting 65mm Bend Radius
- RS PRO Black PVC Reinforced Flexible Ducting 100mm Bend Radius
- RS PRO Black Rubber Reinforced Flexible Ducting 63mm Bend Radius
- RS PRO Transparent PUR Reinforced Flexible Ducting 45mm Bend Radius
- RS PRO Transparent PVC Reinforced Flexible Ducting 90mm Bend Radius
- RS PRO Blue PVC Reinforced Flexible Ducting 175mm Bend Radius
- RS PRO Green PVC Reinforced Flexible Ducting 120mm Bend Radius
- RS PRO Transparent PVC Reinforced Flexible Ducting 200mm Bend Radius
