Cynergy3 SH-3 Series Horizontal Float Switch, SPDT, 250 V ac ac Max, 120 V dc dc Max
- RS Stock No.:
- 780-0129
- Mfr. Part No.:
- SH-3052
- Manufacturer:
- Cynergy3
Image representative of range
Subtotal (1 unit)*
€478.61
(exc. VAT)
€588.69
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 22 January 2027
- Plus 1 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €478.61 |
*price indicative
- RS Stock No.:
- 780-0129
- Mfr. Part No.:
- SH-3052
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Horizontal | |
| Switch Output | SPDT | |
| Housing Material | 316L Stainless Steel | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum AC Voltage | 250V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 5A | |
| Maximum Pressure | 20bar | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | SH-3 | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Horizontal | ||
Switch Output SPDT | ||
Housing Material 316L Stainless Steel | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 100°C | ||
Maximum AC Voltage 250V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 5A | ||
Maximum Pressure 20bar | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series SH-3 | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Float Switch, 5A Switching Current, 20 Bar Maximum Pressure - SH-3 Series - SH-3052
To automate the filling of your industrial tank, choose this horizontal float switch from Sensata Cynergy3. You can use it to trigger an alarm or to control the action of your pump, so there's no need for you to manually regulate liquid levels. The switch is designed for external mounting, which means you don't need access to the inside of your tank. Its stainless steel body is resistant to corrosion for an extended lifespan. It's also resistant to many chemicals for use in demanding applications. You can use this float switch in applications such as the chemical industry or domestic appliances.
Features & Benefits
• IP65 rating means it's dust-tight and protected against low-pressure water jets
• Wide operating temperature range of 0°C to +100°C for use in demanding environments
• Maximum pressure of 20 bar for use in high-pressure tanks
How does a horizontal float switch work?
A horizontal float switch has a hinged float attached to its housing that rises and falls as liquid levels change. When the liquid reaches a certain predetermined level, the float closes or opens the circuit to prevent underfilling or overfilling.
Related links
- Cynergy3 SH-3 Series Horizontal Float Switch 250 V ac ac Max, 120 V dc dc Max
- Cynergy3 SH-7 Series Horizontal Nitrile Rubber (NBR) Float Switch 250 V ac ac Max, 120 V dc dc Max
- Cynergy3 SH-5 Series Horizontal Nitrile Rubber (NBR) Float Switch 250 V ac ac Max, 120 V dc dc Max
- Cynergy3 SH-3 Series Horizontal Float Switch
- Cynergy3 SH-7 Series Horizontal Nitrile Rubber (NBR) Float Switch 400 V ac ac Max, 400 V dc dc Max
- Cynergy3 RSF80 Series Horizontal Float Switch NO/NC 120 V dc Max
- Cynergy3 RSF80 Series Horizontal Float Switch 240 V ac Max, 120 V dc Max
- Cynergy3 RSF80 Series Horizontal Float Switch NO/NC 120 V dc dc Max
