Sensata Cynergy3 SSF67PM12 Series Vertical Stainless Steel Float Switch, Float, NO/NC, 250V ac Max, 120V dc Max
- RS Stock No.:
- 780-0267
- Mfr. Part No.:
- SSF67B50B200PM12
- Manufacturer:
- Sensata / Cynergy3
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€210.65
(exc. VAT)
€259.10
(inc. VAT)
- RS Stock No.:
- 780-0267
- Mfr. Part No.:
- SSF67B50B200PM12
- Manufacturer:
- Sensata / Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Cynergy3 | |
| Device Type | Float | |
| Mounting Type | Vertical | |
| Switch Output | NO/NC | |
| Body Material | Stainless Steel | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +135°C | |
| Maximum AC Voltage | 250V | |
| Maximum DC Voltage | 120V | |
| Maximum Current | 600 mA | |
| Maximum Pressure | 10bar | |
| Gasket Material | Nitrile | |
| Series | SSF67PM12 | |
| Select all | ||
|---|---|---|
Brand Sensata / Cynergy3 | ||
Device Type Float | ||
Mounting Type Vertical | ||
Switch Output NO/NC | ||
Body Material Stainless Steel | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +135°C | ||
Maximum AC Voltage 250V | ||
Maximum DC Voltage 120V | ||
Maximum Current 600 mA | ||
Maximum Pressure 10bar | ||
Gasket Material Nitrile | ||
Series SSF67PM12 | ||
- COO (Country of Origin):
- CN
SSF67PM12 Series Level Float
These SSF67 series floats from Cynergy 3 have been designed to provide different switching options with a longer reach float. The float is made with stainless steel 316L making it suitable to use with aggressive liquids and in applications where hygiene is an important consideration. The float will provide an indication for high and low levels which can be used for alarms and control systems.
Single or dual switching levels
M16 mounting thread
M16 mounting thread
Sensata Cynergy3 Vertical Float Switch, 600mA, 10 Bar - SSF67PM12 Series - SSF67B50B200PM12
This float switch from Sensata Cynergy3 is a sensor used to determine liquid levels in an industrial tank. The floating component sits atop the liquid surface and flicks the switch when levels rise or fall. As it's a vertical switch type, it attaches to the top or bottom of a tank for use on containers with no side access. The NO/NC (normally open/normally closed) switch output allows for versatility in the set-up of your electrical circuit. You can use this switch in boilers, fish tanks and water wells.
Features & Benefits
• Stainless steel body material has high strength and excellent corrosion resistance to ensure long-lasting use in harsh environments
• Broad operating temperature range of -20ºC to +135ºC for use in a variety of demanding environments
• Maximum pressure of 10 bar for use in pressurised systems
• Nitrile gasket for a leakproof seal to enhance reliability
• Broad operating temperature range of -20ºC to +135ºC for use in a variety of demanding environments
• Maximum pressure of 10 bar for use in pressurised systems
• Nitrile gasket for a leakproof seal to enhance reliability
How do I install this switch?
This switch is designed for mounting inside your tank. It has an M16x2 thread so you can screw it securely into place.
Related links
- Sensata Cynergy3 SSF67PM12 Series Vertical Stainless Steel Float Switch NO/NC 120V dc Max
- Sensata Cynergy3 SSF67PM12 Series Vertical Stainless Steel Float Switch 250V ac Max, 120V dc Max
- Sensata Cynergy3 SSF67PM12 Series Vertical Stainless Steel Float Switch 250V ac Max, 120V dc Max
- Sensata Cynergy3 SSF67PM12 Series Vertical Stainless Steel Float Switch 250V ac Max, 120V dc Max
- Sensata Cynergy3 SSF67PM12 Series Vertical Stainless Steel Float Switch 2NC 120V dc Max
- Sensata Cynergy3 SSF67PM12 Series Vertical Stainless Steel Float Switch 2NO 120V dc Max
- Sensata Cynergy3 SSF67PM12 Series Vertical Stainless Steel Float Switch NO/NC 120V dc
- Sensata Cynergy3 SSF67 Series Vertical Stainless Steel Float Switch 1m Cable 250V ac Max, 120V dc Max

