Cynergy3 FSV10AR Series Vertical Nitrile Rubber (NBR) Float Switch, Relay, 250 V ac ac Max
- RS Stock No.:
- 780-0276
- Mfr. Part No.:
- FSV10AR06
- Manufacturer:
- Cynergy3
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€174.21
(exc. VAT)
€214.28
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €174.21 |
| 5 - 9 | €168.82 |
| 10 + | €163.42 |
*price indicative
- RS Stock No.:
- 780-0276
- Mfr. Part No.:
- FSV10AR06
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | Relay | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum AC Voltage | 250V ac | |
| Maximum Current | 10A | |
| Maximum Pressure | 8bar | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | FSV10AR | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output Relay | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Maximum AC Voltage 250V ac | ||
Maximum Current 10A | ||
Maximum Pressure 8bar | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series FSV10AR | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Flow Switch, 24V AC Maximum Switching Voltage, 4A Maximum Inductive Load - FSV10AR Series - FSV10AR06
Reliably monitor fluid levels in your system with this inline flow switch from Sensata Cynergy3. When the flow rate in a vertical pipe exceeds 0.6L/min, it sends a signal to a pump or other control mechanism to keep liquid levels in safe operating limits. To avoid sudden pressure changes, an adjustable time delay function lets you keep the pump running for up to 10 seconds after the flow rate returns to normal.
Features & Benefits
• Brass flow tube is resistant to corrosion and wear
• Wide operating temperature range of -20°C to +85°C for use in challenging environments
• Maximum pressure of 8 bar for use in high-pressure systems
How do I install this switch?
Inline flow switches are designed for permanent installation in a system. This device should be mounted on a straight section of pipe or duct, ideally with a length of at least 10 times the pipe's diameter on either side. As switch operation relies on the flow of liquid working in opposition to gravity, it's suitable for use with vertical pipes only.
Related links
- Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch 250 V ac ac Max, 120 V dc dc Max
- Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch 250 V ac ac Max, 120 V dc dc Max
- Cynergy3 SSF67 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch 250 V ac ac Max, 120 V dc dc Max
- Cynergy3 SSF67 Series Vertical Nitrile Rubber (NBR) Float Switch Direct Load 120 V dc dc
- Cynergy3 FSHPLC Series Vertical Nitrile Rubber (NBR) Float Switch 5 V ac ac Max
- Cynergy3 SSV66-SM16 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 300 V dc dc
