Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch, NO/NC, 250 V ac ac Max, 120 V dc dc Max
- RS Stock No.:
- 780-0214
- Mfr. Part No.:
- SSF67A25B125PM12
- Manufacturer:
- Cynergy3
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 780-0214
- Mfr. Part No.:
- SSF67A25B125PM12
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | NO/NC | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 135°C | |
| Maximum AC Voltage | 250V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 600mA | |
| Maximum Pressure | 10bar | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | No | |
| Series | SSF67PM12 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output NO/NC | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 135°C | ||
Maximum AC Voltage 250V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 600mA | ||
Maximum Pressure 10bar | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals No | ||
Series SSF67PM12 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Vertical Float Switch, 10 Bar, 152mm Length - SSF67PM12 Series - SSF67A25B125PM12
Use this vertical float switch from Sensata Cynergy3 to monitor the level of fluid in your tank. You can connect it to your control system to quickly notify you if the tank is underfilled or overfilled. Its robust nitrile gasket is resistant to chemicals and wear to ensure a long-lasting seal, helping to prevent leaks for improved performance. Thanks to the switch's durable stainless steel body, the device is corrosion-resistant and easy to clean, making it safe for hygienic applications such as food and beverage production.
Features & Benefits
• Maximum switching current of 600mA for energy-efficient operation
• Maximum operating pressure of 10 bar for safe use in high-pressure environments
How do I set up this float switch?
You can easily mount this switch from the inside of the tank thanks to its M16-sized mounting thread. Its built-in M12 4-pin plug lets you directly connect it to an electrical circuit for ease of set-up.
What's the operating temperature of this float switch?
This float switch has a broad operating temperature range between -20°C and +135°C, making it suitable for use in demanding environments.
Related links
- Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch 250 V ac ac Max, 120 V dc dc Max
- Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch 250 V ac ac Max, 120 V dc dc Max
- Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch 250 V ac ac Max, 120 V dc dc Max
- Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- Cynergy3 RSF100 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- Cynergy3 RSF66P Series Vertical Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- Cynergy3 RSF66P Series Vertical Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- Cynergy3 SSF67 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
