Optoma Floodlight, 290 W, 4000 lm, 240V
- RS Stock No.:
- 155-413
- Mfr. Part No.:
- EH401
- Manufacturer:
- Optoma
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 155-413
- Mfr. Part No.:
- EH401
- Manufacturer:
- Optoma
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Optoma | |
| Product Type | Floodlight | |
| Power | 290W | |
| Voltage | 240V | |
| Incandescent Equivalent Wattage | 240W | |
| Luminous Flux | 4000lm | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Height | 108mm | |
| Width | 316mm | |
| Standards/Approvals | No | |
| Depth | 244mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Optoma | ||
Product Type Floodlight | ||
Power 290W | ||
Voltage 240V | ||
Incandescent Equivalent Wattage 240W | ||
Luminous Flux 4000lm | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Height 108mm | ||
Width 316mm | ||
Standards/Approvals No | ||
Depth 244mm | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Nightsearcher Ecostar Pro Linkable Range Floodlight 50 W IP65
- Schneider Electric LED Work Lamp Work Light 240V, IP54
- LEDVANCE 40580 4000 lm 26 W LED Tube Light 4.75 ft (1.149 m)
- SCANGRIP LED Floodlight Work Light Pre-Wired Plug IP67
- Nightsearcher Faststar m Floodlight 50 W Cool White IP65
- LEDLENSER AF8R Floodlight 50.8 W Black IP67, 10.8V
- Nightsearcher NSLUNARSTAR Floodlight 4000 lm 110V
- Peli 9490 Floodlight 4000 lm 12V
