JST Insulated Fork Terminal, 22 AWG to 16 AWG Vinyl, Silver

Image representative of range

Subtotal (1 pack of 100 units)*

€7.97

(exc. VAT)

€9.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€7.97€0.08

*price indicative

RS Stock No.:
555-537
Distrelec Article No.:
302-61-890
Mfr. Part No.:
FV1.25-5A
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Fork Terminal

Insulation

Insulated

Width

9.5mm

Insulation Material

Vinyl

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Overall Length

20mm

Colour

Silver

Standards/Approvals

No

Thickness

0.8mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy