Molex, 54548-0671 Right Angle FPC Connector, PCB
- RS Stock No.:
- 471-927
- Distrelec Article No.:
- 304-57-469
- Mfr. Part No.:
- 54548-0671
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
€787.73
(exc. VAT)
€968.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €787.73 | €0.263 |
*price indicative
- RS Stock No.:
- 471-927
- Distrelec Article No.:
- 304-57-469
- Mfr. Part No.:
- 54548-0671
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Current | 500mA | |
| Termination Type | PCB | |
| Orientation | Right Angle | |
| Voltage | 50V | |
| Series | 54548-0671 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Current 500mA | ||
Termination Type PCB | ||
Orientation Right Angle | ||
Voltage 50V | ||
Series 54548-0671 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex FPC Connector with 0.50mm pitch features an Easy-On design for quick and reliable cable insertion. Its right-angle, surface mount layout supports Compact and efficient PCB assembly. Ideal for high-density electronic applications. Suitable for use in consumer devices, medical equipment, and industrial systems.
EU RoHS
REACH SVHC
Low-Halogen
