Molex, 505110-2991 500 μm Pitch 29 Way Right Angle FPC Connector, Bottom
- RS Stock No.:
- 482-397
- Distrelec Article No.:
- 304-62-433
- Mfr. Part No.:
- 505110-2991
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
€3,880.70
(exc. VAT)
€4,773.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €3,880.70 | €1.294 |
*price indicative
- RS Stock No.:
- 482-397
- Distrelec Article No.:
- 304-62-433
- Mfr. Part No.:
- 505110-2991
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 29 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Termination Type | Bottom | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 5V | |
| Series | 505110-2991 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS, EU ELV, IEC 61249-2-21, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC | |
| Contact Plating | Gold over Nickel | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 29 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Termination Type Bottom | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 5V | ||
Series 505110-2991 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS, EU ELV, IEC 61249-2-21, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC | ||
Contact Plating Gold over Nickel | ||
Housing Material LCP | ||
- COO (Country of Origin):
- JP
The Molex FFC/FPC connector offers a reliable solution for various electronic applications. Designed with a 0.50mm pitch, it ensures efficient connectivity and space-saving integration in Compact devices. This right-angle connector features bottom contact for simplified PCB mounting and enhanced accessibility in tight spaces. With a robust durability rating of 20 mating cycles, it withstands repeated connections without compromising performance. Its beige resin colour and sleek design not only contribute to the aesthetic appeal but also ensure compatibility with standard industry requirements. Moreover, the gold over nickel plating enhances conductivity while protecting against corrosion, making it suitable for a wide range of operating environments.
Designed for seamless integration with FFC/FPC applications
Front flip actuator for user-friendly operation
Low-halogen materials contribute to environmental compliance
Embossed tape on reel packaging ensures convenient storage and handling
Surface mount technology facilitates easy PCB installation
Polarised design guarantees correct orientation during assembly
Flexible mating interfaces adapt to various wire types
Resistance to high temperatures extends operational lifespan
