Molex, 78127 500 μm Pitch 11 Way Straight Connector, Through Hole
- RS Stock No.:
- 795-341
- Mfr. Part No.:
- 78127-1110
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 reel of 2000 units)*
€2,182.86
(exc. VAT)
€2,684.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,182.86 | €1.091 |
*price indicative
- RS Stock No.:
- 795-341
- Mfr. Part No.:
- 78127-1110
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 11 | |
| Product Type | Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Termination Type | Through Hole | |
| Orientation | Straight | |
| Voltage | 50V | |
| Minimum Operating Temperature | -40°C | |
| Series | 78127 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Contact Plating | Tin | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 11 | ||
Product Type Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Termination Type Through Hole | ||
Orientation Straight | ||
Voltage 50V | ||
Minimum Operating Temperature -40°C | ||
Series 78127 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Contact Plating Tin | ||
Housing Material LCP | ||
- COO (Country of Origin):
- MY
The Molex Easy-On FFC/FPC Connector is a highly versatile connection solution designed for surface mount applications, featuring a 0.50mm pitch and a vertical orientation to ensure seamless integration in Compact electronic devices.
Active status assures current availability
Supports up to 11 circuits for enhanced connectivity
Non-ZIF actuator type enhances operational reliability
Durability of 10 mating cycles for long-term use
Operating temperature range of -40° to +85°C
Low-halogen compliant for environmentally friendly designs
