Molex, 51281 500 μm Pitch 10 Way Straight Connector, Tin
- RS Stock No.:
- 797-468
- Mfr. Part No.:
- 51281-1094
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
€1,922.77
(exc. VAT)
€2,365.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,922.77 | €0.641 |
*price indicative
- RS Stock No.:
- 797-468
- Mfr. Part No.:
- 51281-1094
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 10 | |
| Product Type | Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Termination Type | Tin | |
| Contact Position | Dual | |
| Orientation | Straight | |
| Locking Mechanism | No | |
| Voltage | 50V | |
| Minimum Operating Temperature | -20°C | |
| Series | 51281 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 10 | ||
Product Type Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Termination Type Tin | ||
Contact Position Dual | ||
Orientation Straight | ||
Locking Mechanism No | ||
Voltage 50V | ||
Minimum Operating Temperature -20°C | ||
Series 51281 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- JP
The Molex 0.50mm Pitch FFC/FPC Connector is designed for surface mounting with a right-angle configuration. It enables reliable electrical connections in Compact applications, featuring a non-ZIF mechanism and dual contact style.
Maximum current per contact is 0.5A for efficient performance
Voltage rating reaches 50V, suitable for various electronic applications
Natural resin colour ensures aesthetic compatibility in designs
Embossed tape on reel packaging enhances handling and assembly
Temperature range accommodates -20° to +85°C for diverse environments
