Molex, 501864 500 μm Pitch 50 Way Straight Connector, Surface Mount
- RS Stock No.:
- 795-132
- Mfr. Part No.:
- 501864-5081
- Manufacturer:
- Molex
Subtotal (1 reel of 900 units)*
€2,884.15
(exc. VAT)
€3,547.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,884.15 | €3.205 |
*price indicative
- RS Stock No.:
- 795-132
- Mfr. Part No.:
- 501864-5081
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector | |
| Number of Contacts | 50 | |
| Contact Material | Copper Alloy | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Contact Position | Bottom | |
| Termination Type | Surface Mount | |
| Orientation | Straight | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Series | 501864 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL E29179 | |
| Contact Plating | Tin | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector | ||
Number of Contacts 50 | ||
Contact Material Copper Alloy | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Contact Position Bottom | ||
Termination Type Surface Mount | ||
Orientation Straight | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Series 501864 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL E29179 | ||
Contact Plating Tin | ||
Housing Material LCP | ||
- COO (Country of Origin):
- JP
The Molex FFC FPC to Board Connector is a Compact vertical surface mount solution designed for reliable signal transmission in high-density electronic assemblies. It features separated gold plating to enhance conductivity and ensure long-term durability in demanding environments.
Vertical design enables space saving PCB layout
Surface mount structure supports automated assembly
Gold plated contacts improve signal reliability
