Molex, 52207 1 mm Pitch 21 Way Straight Female FPC Connector, Surface Mount
- RS Stock No.:
- 797-483
- Mfr. Part No.:
- 52271-2179
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 reel of 1000 units)*
€1,068.22
(exc. VAT)
€1,313.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,068.22 | €1.068 |
*price indicative
- RS Stock No.:
- 797-483
- Mfr. Part No.:
- 52271-2179
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 21 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Sub Type | FPC Connector | |
| Pitch | 1mm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Contact Position | Bottom | |
| Termination Type | Surface Mount | |
| Orientation | Straight | |
| Insertion Force | LIF | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Minimum Operating Temperature | -40°C | |
| Series | 52207 | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 80°C | |
| Number of Rows | 1 | |
| Standards/Approvals | UL E29179 | |
| Contact Plating | Tin Bismuth | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 21 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Sub Type FPC Connector | ||
Pitch 1mm | ||
Current 500mA | ||
Mount Type Surface | ||
Connector Gender Female | ||
Contact Position Bottom | ||
Termination Type Surface Mount | ||
Orientation Straight | ||
Insertion Force LIF | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Minimum Operating Temperature -40°C | ||
Series 52207 | ||
Contact Gender Female | ||
Maximum Operating Temperature 80°C | ||
Number of Rows 1 | ||
Standards/Approvals UL E29179 | ||
Contact Plating Tin Bismuth | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- JP
The Molex FFC/FPC Connector designed for reliable bottom contact connectivity in Compact applications. Its right-angle design enhances space efficiency while ensuring optimal performance in demanding environments.
Features 21 circuits to accommodate diverse connection needs
Utilises Durable tin-bismuth plating for enhanced reliability
Supports a maximum current of 0.5A and voltage of 50V
Operates effectively within a temperature range of -40° to +85°C
Packaged conveniently as embossed tape on reel for easy handling
