Samtec, ZF5S 500 μm Pitch 10 Way Right Angle Female PCB Socket, Solder
- RS Stock No.:
- 208-5786
- Mfr. Part No.:
- ZF5S-10-01-T-WT-K-TR
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 25 more to save 6%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€11.99
(exc. VAT)
€14.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 20 | €2.398 | €11.99 | - |
| 25 - 245 | €2.242 | €11.21 | 6% |
| 250 - 495 | €2.052 | €10.26 | 14% |
| 500 + | €1.936 | €9.68 | 19% |
*price indicative
- RS Stock No.:
- 208-5786
- Mfr. Part No.:
- ZF5S-10-01-T-WT-K-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 10 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 500μm | |
| Current | 1.8A | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Contact Position | Top | |
| Termination Type | Solder | |
| Orientation | Right Angle | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Series | ZF5S | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Contact Plating | Tin over Nickel | |
| Housing Material | Natural LCP | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 10 | ||
Contact Material Phosphor Bronze | ||
Pitch 500μm | ||
Current 1.8A | ||
Mount Type Surface | ||
Connector Gender Female | ||
Contact Position Top | ||
Termination Type Solder | ||
Orientation Right Angle | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Series ZF5S | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Contact Plating Tin over Nickel | ||
Housing Material Natural LCP | ||
The Samtec FPC connector has Zero Insertion Force Connector for FFC, 0.50 mm (.0197") Pitch.
Horizontal orientation
Surface mount
