Eaton 63A Base Mount Fuse Holder, 1P-Pole for D02, 400V
- RS Stock No.:
- 261-732
- Mfr. Part No.:
- FRN02-SD
- Manufacturer:
- Eaton
Subtotal (1 pack of 15 units)*
€93.54
(exc. VAT)
€115.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €93.54 | €6.236 |
*price indicative
- RS Stock No.:
- 261-732
- Mfr. Part No.:
- FRN02-SD
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Base Mount Fuse Holder | |
| Current Rating | 63A | |
| Voltage | 400V | |
| Number of Poles | 1 | |
| Body Material | Porcelain | |
| Compatible Fuse Size | D02 | |
| Fixing Screw Size | M5 | |
| Standards/Approvals | RoHS Compliant, IEC/EN 60269-3, CE, VDE 0636 | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Base Mount Fuse Holder | ||
Current Rating 63A | ||
Voltage 400V | ||
Number of Poles 1 | ||
Body Material Porcelain | ||
Compatible Fuse Size D02 | ||
Fixing Screw Size M5 | ||
Standards/Approvals RoHS Compliant, IEC/EN 60269-3, CE, VDE 0636 | ||
Series Eaton Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
The Eaton low voltage single pole fuse base is engineered for reliability and efficiency in both domestic and industrial applications. Featuring a robust design with a focus on safety, its capabilities extend up to 63 A at 400 V, making it an ideal choice for various electrical installations. With an emphasis on ease of use, it supports screw mounting, ensuring a secure fit and reducing installation time. The product is crafted from high-quality porcelain, providing durability and optimal performance. Certified and compliant with CE and IEC/EN 60269-3 standards, this fuse base guarantees adherence to safety protocols while ensuring seamless integration into your electrical systems. Its compact dimensions and intelligent design make it a versatile option, catering to a range of electrical needs.
Designed for ease of installation with a screw mounting method
Compliant with international safety standards for peace of mind
Constructed from high-grade porcelain for enhanced durability
Facilitates a streamlined electrical setup for various applications
Compact size optimises space usage in electrical assemblies
Supports a wide range of wire sizes to suit different requirements
Single pole configuration simplifies usage in specific applications
Engineered for compatibility with D02 fuse sizes
Related links
- Eaton 63A Base Mount Fuse Holder 400V
- Eaton 63A Base Mount Fuse Holder 400V
- Eaton 63A Base Mount Fuse Holder 550V
- Siemens 63A Base Mount Fuse Holder 400V
- Siemens 63A Base Mount Fuse Holder 400V
- Eaton 16A Base Mount Fuse Holder 400V
- Eaton 63A Rail Mount Fuse Holder Base 400V
- Eaton 630A Base Mount Fuse Holder 1.4kV
