Mersen 32A Fuse Holder for 10 x 38 mm, 1P-Pole, 690V ac
- RS Stock No.:
- 362-714
- Mfr. Part No.:
- R1207676 / CMC101N1M
- Manufacturer:
- Mersen
Subtotal (1 box of 12 units)*
€95.17
(exc. VAT)
€117.06
(inc. VAT)
In Stock
- Plus 54 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €95.17 | €7.931 |
*price indicative
- RS Stock No.:
- 362-714
- Mfr. Part No.:
- R1207676 / CMC101N1M
- Manufacturer:
- Mersen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mersen | |
| Product Type | Fuse Holder | |
| Anti Vibration | Yes | |
| Range | CMC10 | |
| Current Rating | 32A | |
| Voltage | 690V ac | |
| Number of Poles | 1 | |
| Rail Type | DIN Rail | |
| Case Material | Thermoplastic, Thermoset Material | |
| Indicator | Yes | |
| Compatible Fuse Size | 10 x 38 mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | IEC 60269-2 and IEC 60947-3, REACH, Marine Certificates, RoHS | |
| Terminal Type | Wire | |
| Series | Modulostar | |
| Select all | ||
|---|---|---|
Brand Mersen | ||
Product Type Fuse Holder | ||
Anti Vibration Yes | ||
Range CMC10 | ||
Current Rating 32A | ||
Voltage 690V ac | ||
Number of Poles 1 | ||
Rail Type DIN Rail | ||
Case Material Thermoplastic, Thermoset Material | ||
Indicator Yes | ||
Compatible Fuse Size 10 x 38 mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals IEC 60269-2 and IEC 60947-3, REACH, Marine Certificates, RoHS | ||
Terminal Type Wire | ||
Series Modulostar | ||
- COO (Country of Origin):
- TN
The Mersen Modular fuse-holders are designed to provide finger-safe protection according to IEC standards, offering an IP20 grade of protection. These fuse-holders allow for easy fuse changing with just a flick of a finger. They are available in 1, 2, 3, or 4 poles, and some models include a visual blown fuse indicator for added convenience and safety.
Finger safe
Easy access to the fuse
Lockable without accessory
Related links
- Mersen 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Eaton 32A Fuse Holder for 10 x 38 mm 690V ac
- Mersen 32A Rail Mount Fuse Holder for 10 x 38 mm 1 kV ac 690V ac
- Lovato Electric 32A Fuse Holder for 10 x 38 mm 690V ac
- Mersen 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Lovato Electric 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Socomec 32A Fuse Holder for 10 x 38 mm 690V
- Schneider Electric 32A Fuse Holder for 10 x 38 mm 690V
