Eaton 30A Fuse Holder for 10 x 38 mm, 3P-Pole, 690V
- RS Stock No.:
- 263-149
- Mfr. Part No.:
- CHM3DIU
- Manufacturer:
- Eaton
Subtotal (1 pack of 4 units)*
€203.24
(exc. VAT)
€249.99
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €203.24 | €50.81 |
*price indicative
- RS Stock No.:
- 263-149
- Mfr. Part No.:
- CHM3DIU
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Range | Bussmann | |
| Current Rating | 30A | |
| Voltage | 690V | |
| Number of Poles | 3 | |
| Rail Type | Rail Mount | |
| Compatible Fuse Size | 10 x 38 mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Range Bussmann | ||
Current Rating 30A | ||
Voltage 690V | ||
Number of Poles 3 | ||
Rail Type Rail Mount | ||
Compatible Fuse Size 10 x 38 mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS Compliant | ||
Series Eaton Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Eaton Fuse Holder, 10x38mm Compatible Fuse size, 30A Current Rating - CHM3DIU
This fuse holder is designed to secure and connect 10x38mm cartridge fuses within industrial control and power distribution environments. It provides a multi-pole mounting solution for systems requiring a compact, rail-mounted fuse assembly and is suitable for use where elevated voltage capability and standardised fuse form factors are required.
Features & Benefits
• Rated for 30A continuous current to support moderate load circuits
• Three-pole configuration for simultaneous multi-phase protection
• Rail-mount format for straightforward DIN-rail installation
• Accepts 10x38mm fuses for common cartridge compatibility
• Withstands voltages up to 690V for high-voltage applications
• Operating range from -20°C to 90°C for varied ambient environments
• Three-pole configuration for simultaneous multi-phase protection
• Rail-mount format for straightforward DIN-rail installation
• Accepts 10x38mm fuses for common cartridge compatibility
• Withstands voltages up to 690V for high-voltage applications
• Operating range from -20°C to 90°C for varied ambient environments
**Applications**
• Suitable for distribution panels in industrial automation systems
• Ideal for three-phase motor protection circuits
• Used with control cabinets in electronics manufacturing lines
• Can be used for electrical distribution in mechanical workshops
• Suitable for retrofit replacements in existing rail-mounted setups
• Ideal for three-phase motor protection circuits
• Used with control cabinets in electronics manufacturing lines
• Can be used for electrical distribution in mechanical workshops
• Suitable for retrofit replacements in existing rail-mounted setups
What ambient temperatures can it reliably operate within?
It is designed to function across a minimum of -20°C up to a maximum of 90°C.
How many poles are available for protecting multi-phase circuits?
The unit provides three poles, enabling simultaneous protection of three conductors.
What fuse size is required for compatibility?
It accepts cartridge fuses with dimensions of 10x38mm.
What is the maximum voltage this device can be used at?
The holder is specified for operation at up to 690V.
Is the product suitable for RoHS-restricted installations?
The construction meets RoHS conformity requirements.
Related links
- Eaton 30A Fuse Holder for 10 x 38 mm 690V
- Eaton 30A Fuse Holder for 10 x 38 mm 600 V ac, 600V dc
- Eaton 32A Fuse Holder for 10 x 38 mm 690V
- Eaton 32A Fuse Holder for 10 x 38 mm 690V ac
- Eaton 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Siemens 32A Rail Mount Fuse Holder for 10 x 38 mm 690V
- Socomec 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Socomec 32A Rail Mount Fuse Holder for 10 x 38 mm 690V
