Schneider Electric 32A Fuse Holder for 10 x 38 mm, 1P-Pole, 690V
- RS Stock No.:
- 781-782
- Mfr. Part No.:
- DF10N
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 781-782
- Mfr. Part No.:
- DF10N
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Fuse Holder | |
| Range | TeSys | |
| Current Rating | 32A | |
| Voltage | 690V | |
| Number of Poles | 1 | |
| Compatible Fuse Size | 10 x 38 mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL | |
| Series | DF1 | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Fuse Holder | ||
Range TeSys | ||
Current Rating 32A | ||
Voltage 690V | ||
Number of Poles 1 | ||
Compatible Fuse Size 10 x 38 mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL | ||
Series DF1 | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- FR
The Schneider Electric Fuse carrier designed to provide effective protection for electrical circuits. Ideal for use in various industrial applications, it supports fuse sizes of 10x38 mm, ensuring compatibility with a wide range of circuit protection needs. This device features a toggle control type that is padlockable for added safety. With a rated operational current of up to 32 A at 400 V AC, it is built to handle robust electrical demands. Its Compact design ensures easy installation on a 35 mm symmetrical DIN rail, making it a versatile choice for both new and existing setups. Furthermore, the unit is constructed with Durable materials, adhering to relevant standards to guarantee reliable performance.
Rated operational voltage of 690 V AC and 690 V DC, flexible for different applications
Short-circuit withstand rating of 120 kA at both 400 V and 500 V, enhancing fault protection
IP20 degree of protection, allowing safe use in various operating environments
Ambient Air temperature range of -40 to 70 °C ensures performance under extreme conditions
Mounting position is vertical, with an installation tolerance of +/- 23°, facilitating installation in confined spaces
Screw clamp terminals for flexible and rigid cable connections, ensuring versatility for different wiring needs
Environmentally friendly packaging MADE from recycled materials, aligning with sustainability practices
Product certifications include IEC, UL, CSA, and others, confirming compliance with international safety standards
Related links
- Lovato Electric 32A Fuse Holder for 10 x 38 mm 690V ac
- Lovato Electric 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Schneider Electric 32A Carrier for 10 x 38 mm 690V
- Schneider Electric 32A Rail Mount Fuse Holder for 10 x 38 mm 690 V ac, 690V dc
- Socomec 32A Fuse Holder for 10 x 38 mm 690V
- Eaton 32A Fuse Holder for 10 x 38 mm 690V ac
- Mersen 32A Fuse Holder for 10 x 38 mm 690V ac
- Socomec 32A Rail Mount Fuse Holder for 10 x 38 mm 690V
