Eaton 30A Fuse Holder for 10 x 38 mm, 1P-Pole, 690V
- RS Stock No.:
- 262-613
- Mfr. Part No.:
- CHM1DIU
- Manufacturer:
- Eaton
Subtotal (1 pack of 12 units)*
€208.60
(exc. VAT)
€256.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €208.60 | €17.383 |
*price indicative
- RS Stock No.:
- 262-613
- Mfr. Part No.:
- CHM1DIU
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Range | Bussmann | |
| Current Rating | 30A | |
| Voltage | 690V | |
| Number of Poles | 1 | |
| Rail Type | Rail Mount | |
| Minimum Operating Temperature | -20°C | |
| Compatible Fuse Size | 10 x 38 mm | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Range Bussmann | ||
Current Rating 30A | ||
Voltage 690V | ||
Number of Poles 1 | ||
Rail Type Rail Mount | ||
Minimum Operating Temperature -20°C | ||
Compatible Fuse Size 10 x 38 mm | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS | ||
Series Eaton Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton modular fuse holder from Eaton is designed to ensure optimal safety and efficiency in electrical systems. Engineered for use with 10 mm x 38 mm fuses, it is a robust solution that meets a variety of voltage ratings, accommodating both 600V (UL) and 690V (IEC). With a single-pole configuration, it caters to precise applications while maintaining high-performance standards. Its minimalist design enhances ease of installation and provides a reliable connection for circuit protection. Ideal for commercial and industrial environments, this product exemplifies quality and compliance with key industry standards, including RoHS.
Specifically designed for modular fuse applications
Facilitates quick and easy circuit protection
Compliant with international standards for reliable use
Compact dimensions allow for versatile installation options
Designed to operate effectively within a wide temperature range
Related links
- Eaton 30A Fuse Holder for 10 x 38 mm 690V
- Eaton 32A Fuse Holder for 10 x 38 mm 690V ac
- Eaton 30A Fuse Holder for 10 x 38 mm 600
- Eaton 30A Fuse Holder for 10 x 38 mm 1kV
- Eaton 30A Fuse Holder for 10 x 38 mm 48V dc
- Socomec 32A Fuse Holder for 10 x 38 mm 690V
- Schneider Electric 32A Fuse Holder for 10 x 38 mm 690V
- Lovato Electric 32A Fuse Holder for 10 x 38 mm 690V ac
