Siemens 30A Fuse Holder, 1P-Pole, 600V
- RS Stock No.:
- 627-082
- Mfr. Part No.:
- 3NW7511-3HG
- Manufacturer:
- Siemens
Subtotal (1 pack of 6 units)*
€440.53
(exc. VAT)
€541.85
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €440.53 | €73.422 |
*price indicative
- RS Stock No.:
- 627-082
- Mfr. Part No.:
- 3NW7511-3HG
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fuse Holder | |
| Range | SENTRON | |
| Current Rating | 30A | |
| Voltage | 600V | |
| Number of Poles | 1 | |
| Rail Type | DIN Rail | |
| Standards/Approvals | IEC 81346-2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Holder | ||
Range SENTRON | ||
Current Rating 30A | ||
Voltage 600V | ||
Number of Poles 1 | ||
Rail Type DIN Rail | ||
Standards/Approvals IEC 81346-2 | ||
- COO (Country of Origin):
- DE
The Siemens fuse holder designed for Class J fuses in low-voltage distribution systems. Its built for DIN rail mounting and supports safe, compact installations.
1-pole configuration rated for 30 A at 600 V AC suitable for industrial and commercial setups
Dimensions of height 115 mm width 36 mm depth 69 mm with a net weight of 160 g
RoHS-compliant manufactured in Germany with a minimum order quantity of 6 units
