Eaton 30A Fuse Holder, 3P-Pole, 600

Subtotal (1 box of 4 units)*

€141.89

(exc. VAT)

€174.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
4 +€35.473€141.89

*price indicative

RS Stock No.:
182-1447
Distrelec Article No.:
303-96-449
Mfr. Part No.:
CHCC3DIU
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Fuse Holder

Current Rating

30A

Voltage

600

Number of Poles

3

Rail Type

DIN 35 mm

Indicator

Yes

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+90°C

Standards/Approvals

CSA, CCC, UL

Terminal Type

Screw

Series

CH

COO (Country of Origin):
CN
Fuse-holder, LV, 30 A, AC 600 V, 10 x 38 mm, CC, 3P,indicating, DIN rail mount

Finger-safe, Class CC and midget holders with indicator options

Agency ratings up to 1000Vdc for use with solar PV fuses

Available remote PLC indication with the CH-PLC module

For use with 75°C or 90°C wire, fine stranded wire, spade terminals and with comb-bus bars. Use any higher temperature rated wire with appropriate derating

Complete range of 1-phase and 3-phase finger-safe comb busbars and power feed lugs

Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy