Eaton 400A Rail Mount Fuse Holder, 1P-Pole, 690V ac
- RS Stock No.:
- 182-1787
- Mfr. Part No.:
- SD2-D-PV
- Manufacturer:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€55.89
(exc. VAT)
€68.74
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €55.89 |
| 2 + | €52.87 |
*price indicative
- RS Stock No.:
- 182-1787
- Mfr. Part No.:
- SD2-D-PV
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rail Mount Fuse Holder | |
| Current Rating | 400A | |
| Voltage | 690V ac | |
| Number of Poles | 1 | |
| Rail Type | DIN 35 mm | |
| Case Material | Polybutylene Terephthalate | |
| Indicator | No | |
| Standards/Approvals | IEC 60269-1 and 2, VDE 0636-1 and 2 | |
| Contact Material | Silver Plated Copper | |
| Series | Bussmann | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rail Mount Fuse Holder | ||
Current Rating 400A | ||
Voltage 690V ac | ||
Number of Poles 1 | ||
Rail Type DIN 35 mm | ||
Case Material Polybutylene Terephthalate | ||
Indicator No | ||
Standards/Approvals IEC 60269-1 and 2, VDE 0636-1 and 2 | ||
Contact Material Silver Plated Copper | ||
Series Bussmann | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- CN
Fuse-base, high speed, 400 A, AC 690 V
Note
Eaton formerly known as Bussmann
Related links
- Eaton 400A Rail Mount Fuse Holder 690V ac
- Eaton 400A Rail Mount Fuse Holder for 2 690V ac
- Eaton 400A Rail Mount Fuse Holder for 3 690V ac
- Eaton 250A Rail Mount Fuse Holder 690V ac
- Eaton 630A Rail Mount Fuse Holder 690V ac
- Eaton 400A Rail Mount Fuse Holder 690V ac
- Eaton 400A Rail Mount Fuse Holder 660V ac, 690 V ac
- Eaton 400A Rail Mount Fuse Holder, 690V ac
