Siemens 63A Bottle Fuse Holder, 3P-Pole for D02, 400V ac
- RS Stock No.:
- 202-7231
- Mfr. Part No.:
- 5SG5702
- Manufacturer:
- Siemens
Subtotal (1 pack of 5 units)*
€220.88
(exc. VAT)
€271.68
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €220.88 | €44.176 |
*price indicative
- RS Stock No.:
- 202-7231
- Mfr. Part No.:
- 5SG5702
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Bottle Fuse Holder | |
| Current Rating | 63A | |
| Voltage | 400V ac | |
| Number of Poles | 3 | |
| Mount Type | Panel | |
| Body Material | Plastic | |
| Compatible Fuse Dimensions | 36 x 11 mm | |
| Compatible Fuse Size | D02 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, UL, CSA | |
| Series | 5SG | |
| Bottle Fuse Holder Component | Base | |
| Terminal Type | Clamp | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Bottle Fuse Holder | ||
Current Rating 63A | ||
Voltage 400V ac | ||
Number of Poles 3 | ||
Mount Type Panel | ||
Body Material Plastic | ||
Compatible Fuse Dimensions 36 x 11 mm | ||
Compatible Fuse Size D02 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, UL, CSA | ||
Series 5SG | ||
Bottle Fuse Holder Component Base | ||
Terminal Type Clamp | ||
- COO (Country of Origin):
- SI
The Siemens SENTRON series NEOZED fuse base having voltage rating 400V ac and current rating 63A. It has gauge inset type fuse base design.
Number of poles 3
Size of fuse system D02
Related links
- Siemens 63A Bottle Fuse Holder 400V ac
- Siemens 63A Bottle Fuse Holder 400V ac
- Mersen 63A Bottle Fuse Holder 400V ac
- Siemens 63A Bottle Fuse Holder for D02, 400V ac
- ETI 63A Bottle Fuse Holder 400V ac
- Mersen 63A Bottle Fuse Holder 400V ac
- Siemens 63A Bottle Fuse Holder 400V ac
- Siemens 63A Base Mount Fuse Holder 400V
