ROHM BV1LB025EFJ-CE2 Low Side Gate Driver 1, 35 A 8-Pin 5.5V, HTSOP-J8

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 tape of 5 units)*

€9.64

(exc. VAT)

€11.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45€1.928€9.64-
50 - 95€1.832€9.164%
100 - 495€1.696€8.4812%
500 - 995€1.562€7.8118%
1000 +€1.502€7.5122%

*price indicative

Packaging Options:
RS Stock No.:
264-629
Mfr. Part No.:
BV1LB025EFJ-CE2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Gate Driver Module

Output Current

35A

Pin Count

8

Package Type

HTSOP-J8

Driver Type

Low Side

Minimum Supply Voltage

3.5V

Number of Drivers

1

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Width

4.9mm

Standards/Approvals

AEC-Q100

Length

6mm

Height

1mm

Series

BV1LB025EFJ-C

Automotive Standard

AEC-Q100

The ROHM automotive IPD 1ch low side switch IC, which has built-in Dual TSD, OCP and active clamp function.

Built-in Over Current Protection Function

Built-in Active Clamp Function

Direct Control Enabled from CMOS Logic IC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy