ROHM BM3G015MUV-LBE2, 650V 46-Pin, VQFN046V8080
- RS Stock No.:
- 264-652
- Mfr. Part No.:
- BM3G015MUV-LBE2
- Manufacturer:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 264-652
- Mfr. Part No.:
- BM3G015MUV-LBE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Supply Voltage | 650V | |
| Pin Count | 46 | |
| Package Type | VQFN046V8080 | |
| Fall Time | 2.4ns | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Supply Voltage 650V | ||
Pin Count 46 | ||
Package Type VQFN046V8080 | ||
Fall Time 2.4ns | ||
The ROHM Nano Cap EcoGaN 150mΩ 2MHz GaN HEMT power stage IC is designed for long-term support in industrial applications, offering high power density and efficiency. By integrating a 650V enhancement GaN HEMT and silicon driver into ROHMs original package, it significantly reduces parasitic inductance compared to traditional discrete solutions. This allows for a high switching slew rate of up to 150V/ns while maintaining adjustable gate drive strength for low EMI. The IC includes various protection features and additional functions to optimize cost and PCB size. Designed for compatibility with major existing controllers, it serves as an ideal replacement for traditional discrete power switches, such as super junction MOSFETs.
Long Time Support Product for Industrial Applications
Wide Operating Range for VDD Pin Voltage
Wide Operating Range for IN Pin Voltage
Low VDD Quiescent and Operating Current
Low Propagation Delay
Power Good Signal Output
Adjustable Gate Drive Strength
Wide Operating Range for VDD Pin Voltage
Wide Operating Range for IN Pin Voltage
Low VDD Quiescent and Operating Current
Low Propagation Delay
Power Good Signal Output
Adjustable Gate Drive Strength
Related links
- ROHM BM3G007MUV-LBE2 VQFN046V8080
- ROHM BM3G005MUV-LBE2 High Side VQFN046V8080
- ROHM BM3G107MUV-LBE2 High Side VQFN046V8080
- ROHM BM3G115MUV-LBE2 High Side VQFN046V8080
- ROHM BM6108FV-LBE2 MOSFET Gate Driver 5 SSOP
- ROHM BM6GD11BFJ-LBE2 8-Pin 6V, SOP-JW8
- ROHM BD2311NVX-LBE2 SSON06RX2020
- ROHM GNP2050TD-ZTR 31.5 A 8-Pin 650V, TOLL-8N
