ROHM BM3G115MUV-LBE2 High Side, Load Switch Power Switch IC 46-Pin, VQFN046V8080

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 2 units)*

€16.99

(exc. VAT)

€20.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
2 - 8€8.495€16.99
10 +€8.32€16.64

*price indicative

Packaging Options:
RS Stock No.:
687-350
Mfr. Part No.:
BM3G115MUV-LBE2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Power Switch IC

Power Switch Topology

High Side

Power Switch Type

Load Switch

Switch On Resistance RdsOn

150mΩ

Number of Outputs

1

Minimum Supply Voltage

5.5V

Package Type

VQFN046V8080

Maximum Supply Voltage

650V

Pin Count

46

Operating Current

12.2A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Automotive Standard

No

The ROHM 650 V GaN HEMT Power Stage integrates a silicon driver within original package, significantly reducing parasitic inductance compared to traditional discrete solutions. It delivers a high switching slew rate of up to 150 V/ns, with adjustable gate drive strength to minimize EMI. Built-in protections and additional features help optimize cost and reduce PCB size. Designed for compatibility with major existing controllers, it serves as an efficient replacement for traditional discrete power switches such as super junction MOSFETs.

Wide operating range for VDD pin voltage

Wide operating range for IN pin voltage

Low VDD quiescent and operating current

Low propagation delay

Adjustable gate drive strength

Power good signal output

VDD UVLO protection

Thermal shutdown protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy