ROHM BM3G107MUV-LBE2 High Side, Load Switch Power Switch IC 46-Pin, VQFN046V8080
- RS Stock No.:
- 687-345
- Mfr. Part No.:
- BM3G107MUV-LBE2
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€25.30
(exc. VAT)
€31.12
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 8 | €12.65 | €25.30 |
| 10 + | €12.395 | €24.79 |
*price indicative
- RS Stock No.:
- 687-345
- Mfr. Part No.:
- BM3G107MUV-LBE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Power Switch Type | Load Switch | |
| Switch On Resistance RdsOn | 70mΩ | |
| Number of Outputs | 1 | |
| Package Type | VQFN046V8080 | |
| Minimum Supply Voltage | 5.5V | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 46 | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 3.5A | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Power Switch Type Load Switch | ||
Switch On Resistance RdsOn 70mΩ | ||
Number of Outputs 1 | ||
Package Type VQFN046V8080 | ||
Minimum Supply Voltage 5.5V | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 46 | ||
Minimum Operating Temperature -40°C | ||
Operating Current 3.5A | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM Cutting-edge 650 V GaN HEMT power stage designed specifically for high-density industrial applications. This innovative product integrates a gate driver and protection features into a compact VQFN package, significantly improving efficiency and reducing system size. With its enhanced switching performance, it becomes an ideal solution for power supplies requiring superior power density and reduced electromagnetic interference. The integration of advanced technologies ensures optimal performance, making it a versatile choice for replacing traditional power switches in demanding environments.
Wide operating range for input and power supply voltages ensures compatibility with diverse applications
Low quiescent and operating currents enhance energy efficiency
Adjustable gate drive strength supports various EMI requirements
Built in protections including VDD UVLO and thermal shutdown safeguard against operational faults
High dv/dt immunity delivers reliable performance in fast-switching environments
Power good signal output simplifies monitoring of operational status
Compact package design optimises PCB space without compromising functionality
Related links
- ROHM BM3G115MUV-LBE2 High Side VQFN046V8080
- ROHM BM3G005MUV-LBE2 High Side VQFN046V8080
- ROHM BM3G007MUV-LBE2 VQFN046V8080
- ROHM BM3G015MUV-LBE2 VQFN046V8080
- onsemi NCP330MUTBG High Side 1 DFN
- Microchip MIC94044YFL-TR High Side 1 MLF
- Microchip MIC94043YFL-TR High Side 1 MLF
- Microchip MIC94045YFL-TR High Side 1 MLF
