Texas Instruments TPS2812P MOSFET Gate Driver 2, 2 A 8-Pin 14V, PDIP

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

€114.60

(exc. VAT)

€140.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50€2.292€114.60
100 - 200€2.222€111.10
250 - 450€2.165€108.25
500 +€2.111€105.55

*price indicative

RS Stock No.:
121-9137
Mfr. Part No.:
TPS2812P
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

MOSFET

Output Current

2A

Pin Count

8

Fall Time

15ns

Package Type

PDIP

Driver Type

MOSFET

Number of Outputs

2

Rise Time

15ns

Minimum Supply Voltage

14V

Number of Drivers

2

Maximum Supply Voltage

14V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Width

6.35mm

Series

TPS28xx

Height

4.57mm

Length

9.81mm

Mount Type

Through Hole

Automotive Standard

No

COO (Country of Origin):
GB

MOSFET & IGBT Drivers, up to 2.5A, Texas Instruments


A range of dedicated Gate Driver ICs from Texas Instruments suitable for both MOSFET and IGBT applications. The devices are capable of providing suitable high current outputs compatible with the drive requirements of MOSFET and IGBT power devices and are available in a variety of configurations and package types.

MOSFET & IGBT Drivers, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy