Microchip MIC4420YM MOSFET Gate Driver 1, 6 A 8-Pin 18V, SOIC

Get a bulk buy discount

Add 190 more to save €27.74

View bulk pricing options

Subtotal (1 tube of 95 units)*

€150.48

(exc. VAT)

€185.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 190 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
95 - 95€1.584€150.48-
190 +€1.438€136.61€27.74

*price indicative

RS Stock No.:
165-4086
Mfr. Part No.:
MIC4420YM
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MOSFET

Output Current

6A

Pin Count

8

Package Type

SOIC

Fall Time

35ns

Number of Outputs

5

Driver Type

MOSFET

Rise Time

35ns

Minimum Supply Voltage

18V

Maximum Supply Voltage

18V

Number of Drivers

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Length

4.93mm

Series

MIC4420

Width

3.94mm

Height

1.48mm

Mount Type

Surface

Automotive Standard

No

COO (Country of Origin):
TH

MOSFET & IGBT Drivers, Micrel Inc


MOSFET & IGBT Drivers, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy