Microchip MIC4468YWM MOSFET Gate Driver 1, 1.2 A, 18V 16-Pin, SOIC
- RS Stock No.:
- 177-0745
- Mfr. Part No.:
- MIC4468YWM
- Manufacturer:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-0745
- Mfr. Part No.:
- MIC4468YWM
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Logic Type | CMOS | |
| Output Current | 1.2 A | |
| Supply Voltage | 18V | |
| Pin Count | 16 | |
| Package Type | SOIC | |
| Fall Time | 25ns | |
| Number of Outputs | 1 | |
| Driver Type | MOSFET | |
| Rise Time | 25ns | |
| Topology | Low Side | |
| Number of Drivers | 1 | |
| Time Delay | 75ns | |
| Bridge Type | Half Bridge | |
| Polarity | Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Logic Type CMOS | ||
Output Current 1.2 A | ||
Supply Voltage 18V | ||
Pin Count 16 | ||
Package Type SOIC | ||
Fall Time 25ns | ||
Number of Outputs 1 | ||
Driver Type MOSFET | ||
Rise Time 25ns | ||
Topology Low Side | ||
Number of Drivers 1 | ||
Time Delay 75ns | ||
Bridge Type Half Bridge | ||
Polarity Inverting | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- US
The MIC4467/8/9 family of 4-output CMOS buffer/drivers is an expansion from the earlier single- and dual-output drivers, to which they are functionally closely related. Because package pin count permitted it, each driver has been equipped with a 2-input logic gate for added flexibility.
Built using reliable, low power CMOS processes
Latchproof: withstands 500mA inductive kickback
Three input logic choices
Symmetrical rise and fall times 25ns
Short, equal delay times 75ns
High peak output current 1.2A
Built using reliable, low power CMOS processes
Latchproof: withstands 500mA inductive kickback
Three input logic choices
Symmetrical rise and fall times 25ns
Short, equal delay times 75ns
High peak output current 1.2A
Wide operating range 4.5 to 18V
Low equivalent input capacitance (typ) 6pF
Inputs = Logic 1 for any input from 2.4V to VS
ESD protected
Latchproof: withstands 500mA inductive kickback
Three input logic choices
Symmetrical rise and fall times 25ns
Short, equal delay times 75ns
High peak output current 1.2A
Built using reliable, low power CMOS processes
Latchproof: withstands 500mA inductive kickback
Three input logic choices
Symmetrical rise and fall times 25ns
Short, equal delay times 75ns
High peak output current 1.2A
Wide operating range 4.5 to 18V
Low equivalent input capacitance (typ) 6pF
Inputs = Logic 1 for any input from 2.4V to VS
ESD protected
Related links
- Microchip MIC4468YWM MOSFET Gate Driver 1 18V 16-Pin, SOIC
- Microchip MIC4468YWM-TR Low Side Gate Driver 1 WM (16-Pin Wide SOIC)
- Microchip MIC4468YWM Low Side Gate Driver 1 WM (16-Pin Wide SOIC)
- Microchip MIC4420ZM MOSFET Gate Driver 1 18V 8-Pin, SOIC
- Microchip TC4420EOA MOSFET Gate Driver 1 18V 8-Pin, SOIC
- Microchip MCP14A0901-E/SN MOSFET Gate Driver 1 18V 8-Pin, SOIC
- Microchip MIC4416YM4-TR MOSFET Gate Driver 1 SOT-123
- Microchip MIC4417YM4-TR MOSFET Gate Driver 1 SOT-123
